Part Details for MKM14Z64CHH5 by NXP Semiconductors
Overview of MKM14Z64CHH5 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MKM14Z64CHH5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X2784
|
Newark | Kinetis Km14: 50Mhz Cortex-M0+ Metrology Mcu, 64Kb Flash, 16Kb Sram, 44-Lga/ Tray Rohs Compliant: Yes |Nxp MKM14Z64CHH5 RoHS: Compliant Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 | Buy Now |
DISTI #
2832-MKM14Z64CHH5-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 44MAPLGA Min Qty: 200 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
21560 In Stock |
|
$2.9400 | Buy Now |
DISTI #
MKM14Z64CHH5-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 44MAPLGA Min Qty: 200 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$2.7363 | Buy Now |
DISTI #
MKM14Z64CHH5
|
Avnet Americas | MCU 32-Bit KM ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 44-Pin MAPLGA Tray - Trays (Alt: MKM14Z64CHH5) RoHS: Compliant Min Qty: 228 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 21560 Partner Stock |
|
RFQ | |
DISTI #
MKM14Z64CHH5
|
Avnet Americas | MCU 32-Bit KM ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 44-Pin MAPLGA Tray - Trays (Alt: MKM14Z64CHH5) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 21560 Factory Stock |
|
$2.4541 | Buy Now |
DISTI #
841-MKM14Z64CHH5
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis KM14: 50MHz Cortex-M0+ Metrology MCU, 64KB Flash, 16KB SRAM, 44-LGA RoHS: Compliant | 0 |
|
$2.5300 / $6.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.5300 | Buy Now |
DISTI #
MKM14Z64CHH5
|
Avnet Silica | MCU 32-Bit KM ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 44-Pin MAPLGA Tray (Alt: MKM14Z64CHH5) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | Silica - 1470 |
|
Buy Now | |
DISTI #
MKM14Z64CHH5
|
EBV Elektronik | MCU 32-Bit KM ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 44-Pin MAPLGA Tray (Alt: MKM14Z64CHH5) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 21560 |
|
RFQ |
Part Details for MKM14Z64CHH5
MKM14Z64CHH5 CAD Models
MKM14Z64CHH5 Part Data Attributes
|
MKM14Z64CHH5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKM14Z64CHH5
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LGA-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | VOLTAGE RANGE: 2.7 V TO 3.6 V (WHEN ANALOG FRONT END (AFE) IS USED) | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XBGA-N44 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 20 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | VFLGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.98 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |