Part Details for MKL24Z64VFT4 by NXP Semiconductors
Overview of MKL24Z64VFT4 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MKL24Z64VFT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W6666
|
Newark | Arm 32Bit, 64K Flash, 48Qfn/ Tray Rohs Compliant: Yes |Nxp MKL24Z64VFT4 RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 | Buy Now |
DISTI #
MKL24Z64VFT4-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48QFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1300 In Stock |
|
$3.5641 / $6.0900 | Buy Now |
DISTI #
2832-MKL24Z64VFT4-ND
|
DigiKey | RISC Microcontroller, 32-Bit, FL Min Qty: 200 Container: Tray MARKETPLACE PRODUCT |
770 In Stock |
|
$3.8000 | Buy Now |
DISTI #
MKL24Z64VFT4
|
Avnet Americas | HighEnd MCU - Trays (Alt: MKL24Z64VFT4) RoHS: Compliant Min Qty: 176 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 770 Partner Stock |
|
RFQ | |
DISTI #
MKL24Z64VFT4
|
Avnet Americas | HighEnd MCU - Trays (Alt: MKL24Z64VFT4) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.1863 | Buy Now |
DISTI #
841-MKL24Z64VFT4
|
Mouser Electronics | ARM Microcontrollers - MCU ARM 32B 64KFLASH, 48 RoHS: Compliant | 2590 |
|
$3.5700 / $5.5400 | Buy Now |
|
Future Electronics | ARM Cortex-M0+ Kinetis KL2 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLAS RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$3.5700 | Buy Now |
DISTI #
MKL24Z64VFT4
|
Avnet Silica | HighEnd MCU (Alt: MKL24Z64VFT4) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MKL24Z64VFT4
|
EBV Elektronik | HighEnd MCU (Alt: MKL24Z64VFT4) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 770 |
|
RFQ |
Part Details for MKL24Z64VFT4
MKL24Z64VFT4 CAD Models
MKL24Z64VFT4 Part Data Attributes
|
MKL24Z64VFT4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL24Z64VFT4
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Current-Max | 7.8 mA | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |