There are no models available for this part yet.
Overview of MKL17Z256VMP4R by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MKL17Z256VMP4R by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44Y6082
|
Newark | Cortex M0+Core, flex Usb & Segment Lcd /Reel Rohs Compliant: Yes |Nxp MKL17Z256VMP4R Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 | Buy Now | |
DISTI #
MKL17Z256VMP4R-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 64MAPBGA Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3760 | Buy Now | |
DISTI #
MKL17Z256VMP4R
|
Avnet Americas | MCU 32-Bit KL17 ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin MAPBGA T/R - Tape and Reel (Alt: MKL17Z256VMP4R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.5357 / $4.0573 | Buy Now | |
DISTI #
841-MKL17Z256VMP4R
|
Mouser Electronics | ARM Microcontrollers - MCU 256KB Flash 48MHz MAPBGA 64 RoHS: Compliant | 2500 |
|
$4.3700 / $8.0000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$3.6300 | Buy Now | ||
DISTI #
MKL17Z256VMP4R
|
Avnet Silica | MCU 32-Bit KL17 ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin MAPBGA T/R (Alt: MKL17Z256VMP4R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MKL17Z256VMP4R
|
EBV Elektronik | MCU 32-Bit KL17 ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin MAPBGA T/R (Alt: MKL17Z256VMP4R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MKL17Z256VMP4R by NXP Semiconductors
Part Data Attributes for MKL17Z256VMP4R by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
5 X 5 MM, 1.23 MM HEIGHT, 0.50 MM PITCH, MAPBGA-64
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
Clock Frequency-Max
|
48 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PBGA-B64
|
JESD-609 Code
|
e1
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
54
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
260
|
ROM Programmability
|
FLASH
|
Speed
|
48 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
1.71 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for MKL17Z256VMP4R
This table gives cross-reference parts and alternative options found for MKL17Z256VMP4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKL17Z256VMP4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3S9790-IBZ80-C1 | 32-BIT, FLASH, 80MHz, MICROCONTROLLER, PBGA108, ROHS COMPLIANT, MO-219F, BGA-108 | Texas Instruments | MKL17Z256VMP4R vs LM3S9790-IBZ80-C1 |
LM3S9790-IBZ80-C1T | 32-BIT, FLASH, 80MHz, MICROCONTROLLER, PBGA108, ROHS COMPLIANT, MO-219F, BGA-108 | Texas Instruments | MKL17Z256VMP4R vs LM3S9790-IBZ80-C1T |
MSP430F5438AIPZ | 25-MHz MCU with 256-KB flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 100-LQFP -40 to 85 | Texas Instruments | MKL17Z256VMP4R vs MSP430F5438AIPZ |
MKL16Z256VMP4R | FLASH, 48MHz, RISC MICROCONTROLLER, PBGA64 | NXP Semiconductors | MKL17Z256VMP4R vs MKL16Z256VMP4R |
PIC24FJ128DA210T-I/PT | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | Microchip Technology Inc | MKL17Z256VMP4R vs PIC24FJ128DA210T-I/PT |
MSP430F5438TPZR | 16-Bit Ultra-Low-Power Microcontroller, 256KB Flash, 16KB RAM, 12 Bit ADC, 4 USCIs, 32-bit HW Multi 100-LQFP -40 to 105 | Texas Instruments | MKL17Z256VMP4R vs MSP430F5438TPZR |
PIC24FJ96GA010-I/PF | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, PLASTIC, TQFP-100 | Microchip Technology Inc | MKL17Z256VMP4R vs PIC24FJ96GA010-I/PF |
LM3S9B90-IBZ80-C5T | Stellaris LM3S Microcontroller 108-NFBGA -40 to 85 | Texas Instruments | MKL17Z256VMP4R vs LM3S9B90-IBZ80-C5T |
MSP430F5438IPZ | 25-MHz MCU with 256-KB flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 100-LQFP -40 to 85 | Texas Instruments | MKL17Z256VMP4R vs MSP430F5438IPZ |
MKL17Z256VLH4 | RISC MICROCONTROLLER | NXP Semiconductors | MKL17Z256VMP4R vs MKL17Z256VLH4 |
Related Parts for MKL17Z256VMP4R
-
MKL17Z256VMP4Microcontrollers
-
LTC3421EUF#PBFSwitching Regulator or Controllers
-
BTS723GWPeripheral Drivers
-
ADUM6202ARWZOther Analog ICs
-
SI4840BDY-T1-E3Power Field-Effect Transistors
-
ADS1278IPAPTAnalog to Digital Converters
-
MIC2560-0YWM-TRPower Management Circuits
-
MCIMX31LCVMN4CMicroprocessors
-
XR33058HDTR-FLine Driver or Receivers