MKL16Z128VFM4
Description: Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 128KB Flash, 48MHz, QFN 32

Overview of MKL16Z128VFM4 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Renewable Energy Automotive Robotics and Drones

Price & Stock for MKL16Z128VFM4 by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
Vyrian OEM/CM Only 320
RFQ

CAD Models for MKL16Z128VFM4 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKL16Z128VFM4 by Freescale Semiconductor

MKL16Z128VFM4
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Package Description
QFN-32
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Has ADC
YES
Additional Feature
DIFFERENTIAL ANALOG CHANNEL INPUTS: 4-CH 16-BIT
Address Bus Width
Clock Frequency-Max
48 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-XQCC-N32
Moisture Sensitivity Level
3
Number of I/O Lines
28
Number of Terminals
32
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
RAM (bytes)
16384
ROM (words)
131072
ROM Programmability
FLASH
Speed
48 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MKL16Z128VFM4
    Freescale Semiconductor
    Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 128KB Flash, 48MHz, QFN 32
    VS

Related Parts for MKL16Z128VFM4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKL16Z128VFM4 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKL16Z128VFM4 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MKL16Z128VFM4 would you like to use for your alert(s)?
  • Please alert me when MKL16Z128VFM4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKL16Z128VFM4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKL16Z128VFM4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKL16Z128VFM4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKL16Z128VFM4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKL16Z128VFM4 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: