Part Details for MKL15Z64VLH4 by NXP Semiconductors
Overview of MKL15Z64VLH4 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Smart Cities
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MKL15Z64VLH4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W6661
|
Newark | Kinetis Kl15: 48Mhz Cortex-M0+ Ultra-Low Power Mcu, 64Kb Flash, 8Kb Sram, 64-Lqfp/ Tray Rohs Compliant: Yes |Nxp MKL15Z64VLH4 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 | Buy Now |
DISTI #
2832-MKL15Z64VLH4-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 83 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
83 In Stock |
|
$8.0400 | Buy Now |
DISTI #
MKL15Z64VLH4-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 83 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.6034 | Buy Now |
DISTI #
MKL15Z64VLH4
|
Avnet Americas | MCU 32-Bit KL15 ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: MKL15Z64VLH4) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.1777 | Buy Now |
DISTI #
841-MKL15Z64VLH4
|
Mouser Electronics | ARM Microcontrollers - MCU ARM 32BIT, 64KFLASH RoHS: Compliant | 800 |
|
$3.7300 / $7.5400 | Buy Now |
|
Future Electronics | Kinetis KL15: 48MHz Cortex-M0+ Ultra-Low Power MCU, 64KB Flash, 8KB SRAM, 64-LQ RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$3.5400 | Buy Now |
DISTI #
MKL15Z64VLH4
|
EBV Elektronik | MCU 32-Bit KL15 ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray (Alt: MKL15Z64VLH4) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 83 |
|
RFQ |
Part Details for MKL15Z64VLH4
MKL15Z64VLH4 CAD Models
MKL15Z64VLH4 Part Data Attributes
|
MKL15Z64VLH4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL15Z64VLH4
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | 16-BIT ADC AND 12-BIT DAC AVAILABLE | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 7.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |