Datasheets
MKJCL1C11F6-7DE by: ITT Interconnect Solutions

MIL Series Connector, 7 Contact(s), Aluminium Alloy, Female, Solder Terminal, Plug,

Part Details for MKJCL1C11F6-7DE by ITT Interconnect Solutions

Overview of MKJCL1C11F6-7DE by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MKJCL1C11F6-7DE

Part # Distributor Description Stock Price Buy
DISTI # MKJCL1C11F6-7DE
Avnet Americas Connector Miniature Circular Socket 7 Position Solder Straight Flange Mount 7 Terminal 1 Port - Bulk (Alt: MKJCL1C11F6-7DE) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 965-MKJCL1C11F67DE
Mouser Electronics Circular MIL Spec Connector RoHS: Compliant 0
  • 25 $84.6000
  • 50 $81.7800
  • 100 $77.2600
$77.2600 / $84.6000 Order Now
DISTI # ITTMKJCL1C11F6-7DE
Heilind Electronics MKJCL1C11F6-7DE Americas - 0 in Stock
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 7 $129.6500
  • 13 $85.9200
  • 19 $69.8100
  • 25 $68.4200
$68.4200 / $129.6500 Buy Now
DISTI # ITTMKJCL1C11F6-7DE
Interstate Connecting Components MKJCL1C11F6-7DE 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 7 $129.6500
  • 13 $85.9200
  • 19 $69.8100
  • 25 $68.4200
$68.4200 / $129.6500 Buy Now

Part Details for MKJCL1C11F6-7DE

MKJCL1C11F6-7DE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MKJCL1C11F6-7DE Part Data Attributes

MKJCL1C11F6-7DE ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
MKJCL1C11F6-7DE ITT Interconnect Solutions MIL Series Connector, 7 Contact(s), Aluminium Alloy, Female, Solder Terminal, Plug,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Reach Compliance Code compliant
Factory Lead Time 37 Weeks
Additional Feature POLARIZED
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 7
Contact Sizes 23
Coupling Type SNAP
Degrees of Rotation 150
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT
Filter Feature NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD AND PANEL
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization E
Shell Finish NICKEL
Shell Material ALUMINIUM ALLOY
Shell Size 6
Termination Type SOLDER
Total Number of Contacts 7
Unique Insert Number 6-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKJCL1C11F6-7DE by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKJCL1C11F6-7DE by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MKJCL1C11F6-7DE would you like to use for your alert(s)?
  • Please alert me when MKJCL1C11F6-7DE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKJCL1C11F6-7DE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKJCL1C11F6-7DE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKJCL1C11F6-7DE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKJCL1C11F6-7DE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKJCL1C11F6-7DE by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: