Part Details for MKJ5C7Z15-37DB by ITT Interconnect Solutions
Overview of MKJ5C7Z15-37DB by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV70237DBVR | Texas Instruments | 300mA Low-Iq Low-Dropout (LDO) Regulator for Portables 5-SOT-23 -40 to 125 | |
TPS3840DL37DBVRQ1 | Texas Instruments | Automotive high-input voltage supervisor with manual reset and programmable-reset time delay 5-SOT-23 -40 to 125 | |
UCC27537DBVR | Texas Instruments | 2.5-A, 5-A, 35-VMAX VDD FET and IGBT Single Gate Driver 5-SOT-23 -40 to 140 |
Price & Stock for MKJ5C7Z15-37DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ5C7Z15-37DB
|
Avnet Americas | Connector Miniature Circular Socket 37 Position Solder Straight Jam Nut 37 Terminal 1 Port - Bulk (Alt: MKJ5C7Z15-37DB) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MKJ5C7Z1537DB
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$249.9900 | Order Now |
DISTI #
ITTMKJ5C7Z15-37DB
|
Heilind Electronics | MKJ5C7Z15-37DB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$226.2800 / $560.7600 | Buy Now |
DISTI #
ITTMKJ5C7Z15-37DB
|
Interstate Connecting Components | MKJ5C7Z15-37DB | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$226.2800 / $560.7600 | Buy Now |
Part Details for MKJ5C7Z15-37DB
MKJ5C7Z15-37DB CAD Models
MKJ5C7Z15-37DB Part Data Attributes
|
MKJ5C7Z15-37DB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ5C7Z15-37DB
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 37 Weeks | |
Additional Feature | POLARISED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 75 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Unique Insert Number | 15-37 |
Alternate Parts for MKJ5C7Z15-37DB
This table gives cross-reference parts and alternative options found for MKJ5C7Z15-37DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5C7Z15-37DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
805-005-07ZB15-37SE | Glenair Inc | Check for Price | Circular Connector, 37 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | MKJ5C7Z15-37DB vs 805-005-07ZB15-37SE |
MKJ5C7K15-37CB | ITT Interconnect Solutions | Check for Price | MIL Series Connector | MKJ5C7Z15-37DB vs MKJ5C7K15-37CB |
805-005-07ZNU15-37SE | Glenair Inc | Check for Price | Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | MKJ5C7Z15-37DB vs 805-005-07ZNU15-37SE |
805-005-07ZB15-37SB | Glenair Inc | Check for Price | Circular Connector, 37 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | MKJ5C7Z15-37DB vs 805-005-07ZB15-37SB |
805-005-07C15-37SE | Glenair Inc | Check for Price | Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | MKJ5C7Z15-37DB vs 805-005-07C15-37SE |
MKJ5C7F15-37DB | ITT Interconnect Solutions | Check for Price | MIL Series Connector | MKJ5C7Z15-37DB vs MKJ5C7F15-37DB |
805-005-07Z115-37SE | Glenair Inc | Check for Price | Circular Connector, 37 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | MKJ5C7Z15-37DB vs 805-005-07Z115-37SE |
MKJ5C7W15-37DB | ITT Interconnect Solutions | Check for Price | MIL Series Connector | MKJ5C7Z15-37DB vs MKJ5C7W15-37DB |