Datasheets
MKJ5C7C10-13DA by: ITT Interconnect Solutions

MIL Series Connector

Part Details for MKJ5C7C10-13DA by ITT Interconnect Solutions

Overview of MKJ5C7C10-13DA by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F0513DAMC-GAA-AX Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
UPD78F0513DAGB-GAF-AX Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
US082-13-DA7280EVZ Renesas Electronics Corporation Low-Power High-Definition Haptic Driver for Next Generation Human-Machine Interfaces Evaluation Board

Part Details for MKJ5C7C10-13DA

MKJ5C7C10-13DA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MKJ5C7C10-13DA Part Data Attributes

MKJ5C7C10-13DA ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
MKJ5C7C10-13DA ITT Interconnect Solutions MIL Series Connector
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 13
Contact Sizes 23
Coupling Type THREADED
Degrees of Rotation 150
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD AND PANEL
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization A
Shell Finish ANODIZED BLACK
Shell Material ALUMINUM ALLOY
Shell Size 10
Termination Type SOLDER
Total Number of Contacts 13
Unique Insert Number 10-13

Alternate Parts for MKJ5C7C10-13DA

This table gives cross-reference parts and alternative options found for MKJ5C7C10-13DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5C7C10-13DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MKJ5C7W10-13CA MIL Series Connector ITT Interconnect Solutions MKJ5C7C10-13DA vs MKJ5C7W10-13CA
805-005-07C10-13SA Circular Connector, 13 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, Glenair Inc MKJ5C7C10-13DA vs 805-005-07C10-13SA
805-005-07Z110-13SA Circular Connector, 13 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc MKJ5C7C10-13DA vs 805-005-07Z110-13SA
805-005-07ZC10-13SA Circular Connector, 13 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc MKJ5C7C10-13DA vs 805-005-07ZC10-13SA
MKJ5C7Z10-13CA MIL Series Connector ITT Interconnect Solutions MKJ5C7C10-13DA vs MKJ5C7Z10-13CA
MKJ5C7Z10-13DA MIL Series Connector ITT Interconnect Solutions MKJ5C7C10-13DA vs MKJ5C7Z10-13DA
MKJ5C7K10-13CA MIL Series Connector ITT Interconnect Solutions MKJ5C7C10-13DA vs MKJ5C7K10-13CA
MKJ5C7F10-13DA MIL Series Connector ITT Interconnect Solutions MKJ5C7C10-13DA vs MKJ5C7F10-13DA
MKJ5C7K10-13DA MIL Series Connector ITT Interconnect Solutions MKJ5C7C10-13DA vs MKJ5C7K10-13DA
MKJ5C7W10-13DA MIL Series Connector ITT Interconnect Solutions MKJ5C7C10-13DA vs MKJ5C7W10-13DA
Part Number Description Manufacturer Compare
MKJ5C7K10-13CB MIL Series Connector ITT Interconnect Solutions MKJ5C7C10-13DA vs MKJ5C7K10-13CB
MKJ5C7Y10-13DC MIL Series Connector ITT Interconnect Solutions MKJ5C7C10-13DA vs MKJ5C7Y10-13DC
MKJ5C7Z10-13CB MIL Series Connector ITT Interconnect Solutions MKJ5C7C10-13DA vs MKJ5C7Z10-13CB
MKJ5C7W10-13DC MIL Series Connector ITT Interconnect Solutions MKJ5C7C10-13DA vs MKJ5C7W10-13DC
MKJ5C7W10-13DA MIL Series Connector ITT Interconnect Solutions MKJ5C7C10-13DA vs MKJ5C7W10-13DA
MKJ5C7K10-13CD MIL Series Connector ITT Interconnect Solutions MKJ5C7C10-13DA vs MKJ5C7K10-13CD
MKJ5C7C10-13DC MIL Series Connector ITT Interconnect Solutions MKJ5C7C10-13DA vs MKJ5C7C10-13DC
MKJ5C7K10-13DB MIL Series Connector ITT Interconnect Solutions MKJ5C7C10-13DA vs MKJ5C7K10-13DB
MKJ5C7Z10-13CC MIL Series Connector ITT Interconnect Solutions MKJ5C7C10-13DA vs MKJ5C7Z10-13CC
MKJ5C7W10-13CC MIL Series Connector ITT Interconnect Solutions MKJ5C7C10-13DA vs MKJ5C7W10-13CC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKJ5C7C10-13DA by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKJ5C7C10-13DA by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MKJ5C7C10-13DA would you like to use for your alert(s)?
  • Please alert me when MKJ5C7C10-13DA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKJ5C7C10-13DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKJ5C7C10-13DA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKJ5C7C10-13DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKJ5C7C10-13DA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKJ5C7C10-13DA by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: