There are no models available for this part yet.
Overview of MKJ5C2Y9-10PB by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1021CIN8-10#PBF | Analog Devices | Prec Ref | |
LT1236AIS8-10#PBF | Analog Devices | Prec Ref | |
LT1236CCS8-10#PBF | Analog Devices | Prec Ref |
CAD Models for MKJ5C2Y9-10PB by ITT Interconnect Solutions
Part Data Attributes for MKJ5C2Y9-10PB by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
10
|
Contact Sizes
|
23
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
75
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
B
|
Shell Finish
|
BLACK ZINC NICKEL PLATED
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
9
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
10
|
Unique Insert Number
|
9-10
|
Alternate Parts for MKJ5C2Y9-10PB
This table gives cross-reference parts and alternative options found for MKJ5C2Y9-10PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5C2Y9-10PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5C2Z9-10GB | MIL Series Connector | ITT Interconnect Solutions | MKJ5C2Y9-10PB vs MKJ5C2Z9-10GB |
MKJ5C2Z9-10PB | MIL Series Connector | ITT Interconnect Solutions | MKJ5C2Y9-10PB vs MKJ5C2Z9-10PB |
MKJ5C2Y9-10GB | MIL Series Connector | ITT Interconnect Solutions | MKJ5C2Y9-10PB vs MKJ5C2Y9-10GB |
MKJ5C2F9-10PB | MIL Series Connector | ITT Interconnect Solutions | MKJ5C2Y9-10PB vs MKJ5C2F9-10PB |
MKJ5C2C9-10GB | MIL Series Connector | ITT Interconnect Solutions | MKJ5C2Y9-10PB vs MKJ5C2C9-10GB |
MKJ5C2W9-10PB | MIL Series Connector | ITT Interconnect Solutions | MKJ5C2Y9-10PB vs MKJ5C2W9-10PB |
MKJ5C2K9-10PB | MIL Series Connector | ITT Interconnect Solutions | MKJ5C2Y9-10PB vs MKJ5C2K9-10PB |
MKJ5C2C9-10PB | MIL Series Connector | ITT Interconnect Solutions | MKJ5C2Y9-10PB vs MKJ5C2C9-10PB |