Datasheets
MKJ5B7W8-4SC by: ITT Interconnect Solutions

MIL Series Connector

Part Details for MKJ5B7W8-4SC by ITT Interconnect Solutions

Overview of MKJ5B7W8-4SC by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Audio and Video Systems

Price & Stock for MKJ5B7W8-4SC

Part # Distributor Description Stock Price Buy
DISTI # MKJ5B7W8-4SC
Avnet Americas Connector Miniature Circular Socket 4 Position Crimp Straight Jam Nut 4 Terminal 1 Port - Bulk (Alt: MKJ5B7W8-4SC) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk 0
  • 25 $138.0100
  • 30 $130.5500
  • 60 $106.8210
  • 130 $89.6830
  • 250 $76.0380
  • 1,300 $66.1770
  • 2,500 $61.2750
$61.2750 / $138.0100 Buy Now
DISTI # 965-MKJ5B7W84SC
Mouser Electronics Circular MIL Spec Connector RoHS: Not Compliant 0
  • 25 $113.0100
  • 50 $109.2400
$109.2400 / $113.0100 Order Now
DISTI # ITTMKJ5B7W8-4SC
Heilind Electronics MKJ5B7W8-4SC Americas - 0 in Stock
Buy Now
Onlinecomponents.com   0
  • 7 $173.1800
  • 13 $114.7700
  • 19 $93.2500
  • 25 $91.3900
$91.3900 / $173.1800 Buy Now
DISTI # ITTMKJ5B7W8-4SC
Interstate Connecting Components MKJ5B7W8-4SC 0
Buy Now
Master Electronics   0
  • 7 $173.1800
  • 13 $114.7700
  • 19 $93.2500
  • 25 $91.3900
$91.3900 / $173.1800 Buy Now

Part Details for MKJ5B7W8-4SC

MKJ5B7W8-4SC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MKJ5B7W8-4SC Part Data Attributes

MKJ5B7W8-4SC ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
MKJ5B7W8-4SC ITT Interconnect Solutions MIL Series Connector
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 37 Weeks
Additional Feature POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 4
Contact Sizes 23
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 95
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO
IEC Conformance NO
Insulator Material POLYETHYLENE
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization C
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 8
Termination Type CRIMP
Total Number of Contacts 4
Unique Insert Number 8-4

Alternate Parts for MKJ5B7W8-4SC

This table gives cross-reference parts and alternative options found for MKJ5B7W8-4SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5B7W8-4SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MKJ5B7F8-4SC MIL Series Connector ITT Interconnect Solutions MKJ5B7W8-4SC vs MKJ5B7F8-4SC
Part Number Description Manufacturer Compare
2M805-004-07M8-4SA Circular Connector Amphenol Corporation MKJ5B7W8-4SC vs 2M805-004-07M8-4SA
MKJ5B7F8-4SD MIL Series Connector ITT Interconnect Solutions MKJ5B7W8-4SC vs MKJ5B7F8-4SD
MKJ5B7Z8-4SA MIL Series Connector ITT Interconnect Solutions MKJ5B7W8-4SC vs MKJ5B7Z8-4SA
MKJ5B7Z8-4SB MIL Series Connector ITT Interconnect Solutions MKJ5B7W8-4SC vs MKJ5B7Z8-4SB
MKJ5B7W8-4SD MIL Series Connector ITT Interconnect Solutions MKJ5B7W8-4SC vs MKJ5B7W8-4SD
2M805-004-07ZNU8-4SB Circular Connector Amphenol Corporation MKJ5B7W8-4SC vs 2M805-004-07ZNU8-4SB
MKJ5B7F8-4SC MIL Series Connector ITT Interconnect Solutions MKJ5B7W8-4SC vs MKJ5B7F8-4SC
MKJ5B7W8-4SA MIL Series Connector ITT Interconnect Solutions MKJ5B7W8-4SC vs MKJ5B7W8-4SA
2M805-004-07M8-4SB Circular Connector Amphenol Corporation MKJ5B7W8-4SC vs 2M805-004-07M8-4SB
MKJ5B7Z8-4SC MIL Series Connector ITT Interconnect Solutions MKJ5B7W8-4SC vs MKJ5B7Z8-4SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKJ5B7W8-4SC by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKJ5B7W8-4SC by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MKJ5B7W8-4SC would you like to use for your alert(s)?
  • Please alert me when MKJ5B7W8-4SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKJ5B7W8-4SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKJ5B7W8-4SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKJ5B7W8-4SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKJ5B7W8-4SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKJ5B7W8-4SC by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: