Part Details for MKJ5B6Z10-13DB by ITT Interconnect Solutions
Overview of MKJ5B6Z10-13DB by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R4F2113DBG | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
TLV70213DBVR | Texas Instruments | 300mA Low-Iq Low-Dropout (LDO) Regulator for Portables 5-SOT-23 -40 to 125 | |
TPS73213DBVT | Texas Instruments | Cap-Free, NMOS, 250mA Low Dropout Regulator with Reverse Current Protection 5-SOT-23 -40 to 125 |
Part Details for MKJ5B6Z10-13DB
MKJ5B6Z10-13DB CAD Models
MKJ5B6Z10-13DB Part Data Attributes
|
MKJ5B6Z10-13DB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ5B6Z10-13DB
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 13 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 75 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | BLACK ZINC NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
Unique Insert Number | 10-13 |
Alternate Parts for MKJ5B6Z10-13DB
This table gives cross-reference parts and alternative options found for MKJ5B6Z10-13DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5B6Z10-13DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5B6K10-13DB | MIL Series Connector | ITT Interconnect Solutions | MKJ5B6Z10-13DB vs MKJ5B6K10-13DB |
MKJ5B6F10-13CB | MIL Series Connector | ITT Interconnect Solutions | MKJ5B6Z10-13DB vs MKJ5B6F10-13CB |
MKJ5B6Y10-13CB | MIL Series Connector | ITT Interconnect Solutions | MKJ5B6Z10-13DB vs MKJ5B6Y10-13CB |
MKJ5B6Z10-13CB | MIL Series Connector | ITT Interconnect Solutions | MKJ5B6Z10-13DB vs MKJ5B6Z10-13CB |
MKJ5B6C10-13DB | MIL Series Connector | ITT Interconnect Solutions | MKJ5B6Z10-13DB vs MKJ5B6C10-13DB |
MKJ5B6W10-13CB | MIL Series Connector | ITT Interconnect Solutions | MKJ5B6Z10-13DB vs MKJ5B6W10-13CB |
MKJ5B6Y10-13DB | MIL Series Connector | ITT Interconnect Solutions | MKJ5B6Z10-13DB vs MKJ5B6Y10-13DB |
MKJ5B6C10-13CB | MIL Series Connector | ITT Interconnect Solutions | MKJ5B6Z10-13DB vs MKJ5B6C10-13CB |
MKJ5B6K10-13CB | MIL Series Connector | ITT Interconnect Solutions | MKJ5B6Z10-13DB vs MKJ5B6K10-13CB |
MKJ5B6W10-13DB | MIL Series Connector | ITT Interconnect Solutions | MKJ5B6Z10-13DB vs MKJ5B6W10-13DB |