Part Details for MKJ5B2Z11-19AB by ITT Interconnect Solutions
Overview of MKJ5B2Z11-19AB by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9519A/BXA | Rochester Electronics LLC | 9519A - Interrupt Controller, Universal - Dual marked (5962-8759701XA) |
Part Details for MKJ5B2Z11-19AB
MKJ5B2Z11-19AB CAD Models
MKJ5B2Z11-19AB Part Data Attributes
|
MKJ5B2Z11-19AB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ5B2Z11-19AB
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 75 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | BLACK ZINC NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | 11-19 |
Alternate Parts for MKJ5B2Z11-19AB
This table gives cross-reference parts and alternative options found for MKJ5B2Z11-19AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5B2Z11-19AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5B2Y11-19AB | MIL Series Connector | ITT Interconnect Solutions | MKJ5B2Z11-19AB vs MKJ5B2Y11-19AB |
MKJ5B2F11-19AB | MIL Series Connector | ITT Interconnect Solutions | MKJ5B2Z11-19AB vs MKJ5B2F11-19AB |
MKJ5B2C11-19AB | MIL Series Connector | ITT Interconnect Solutions | MKJ5B2Z11-19AB vs MKJ5B2C11-19AB |
MKJ5B2W11-19AB | MIL Series Connector | ITT Interconnect Solutions | MKJ5B2Z11-19AB vs MKJ5B2W11-19AB |
MKJ5B2C11-19BB | MIL Series Connector | ITT Interconnect Solutions | MKJ5B2Z11-19AB vs MKJ5B2C11-19BB |
MKJ5B2Y11-19BB | MIL Series Connector | ITT Interconnect Solutions | MKJ5B2Z11-19AB vs MKJ5B2Y11-19BB |
MKJ5B2K11-19BB | MIL Series Connector | ITT Interconnect Solutions | MKJ5B2Z11-19AB vs MKJ5B2K11-19BB |
MKJ5B2Z11-19BB | MIL Series Connector | ITT Interconnect Solutions | MKJ5B2Z11-19AB vs MKJ5B2Z11-19BB |