Part Details for MKJ5B2Y10-13DA by ITT Interconnect Solutions
Overview of MKJ5B2Y10-13DA by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0513DAMC-GAA-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0513DAGB-GAF-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
US082-13-DA7280EVZ | Renesas Electronics Corporation | Low-Power High-Definition Haptic Driver for Next Generation Human-Machine Interfaces Evaluation Board |
Part Details for MKJ5B2Y10-13DA
MKJ5B2Y10-13DA CAD Models
MKJ5B2Y10-13DA Part Data Attributes
|
MKJ5B2Y10-13DA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ5B2Y10-13DA
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 13 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | BLACK ZINC NICKEL PLATED | |
Shell Material | STAINLESS STEEL | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
Unique Insert Number | 10-13 |
Alternate Parts for MKJ5B2Y10-13DA
This table gives cross-reference parts and alternative options found for MKJ5B2Y10-13DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5B2Y10-13DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5B2W10-13CA | MIL Series Connector | ITT Interconnect Solutions | MKJ5B2Y10-13DA vs MKJ5B2W10-13CA |
MKJ5B2C10-13DA | MIL Series Connector | ITT Interconnect Solutions | MKJ5B2Y10-13DA vs MKJ5B2C10-13DA |
MKJ5B2K10-13DA | MIL Series Connector | ITT Interconnect Solutions | MKJ5B2Y10-13DA vs MKJ5B2K10-13DA |
MKJ5B2F10-13DA | MIL Series Connector | ITT Interconnect Solutions | MKJ5B2Y10-13DA vs MKJ5B2F10-13DA |
MKJ5B2Z10-13CA | MIL Series Connector | ITT Interconnect Solutions | MKJ5B2Y10-13DA vs MKJ5B2Z10-13CA |
MKJ5B2C10-13CA | MIL Series Connector | ITT Interconnect Solutions | MKJ5B2Y10-13DA vs MKJ5B2C10-13CA |
MKJ5B2W10-13DA | MIL Series Connector | ITT Interconnect Solutions | MKJ5B2Y10-13DA vs MKJ5B2W10-13DA |
MKJ5B2F10-13CA | MIL Series Connector | ITT Interconnect Solutions | MKJ5B2Y10-13DA vs MKJ5B2F10-13CA |
MKJ5B2Z10-13DA | MIL Series Connector | ITT Interconnect Solutions | MKJ5B2Y10-13DA vs MKJ5B2Z10-13DA |