MKJ5B2K19-85SC
ITT Interconnect Solutions
Description: MIL Series Connector

Overview of MKJ5B2K19-85SC by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for MKJ5B2K19-85SC by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKJ5B2K19-85SC by ITT Interconnect Solutions

MKJ5B2K19-85SC
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
POLARISED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
85
Contact Sizes
23
Coupling Type
THREADED
Degrees of Rotation
95
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
C
Shell Material
STAINLESS STEEL
Shell Size
19
Termination Type
CRIMP
Total Number of Contacts
85
Unique Insert Number
19-85
Want to compare parts?
  1. MKJ5B2K19-85SC
    ITT Interconnect Solutions
    MIL Series Connector
    VS

Alternate Parts for MKJ5B2K19-85SC

This table gives cross-reference parts and alternative options found for MKJ5B2K19-85SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5B2K19-85SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKJ5B2W19-85SC MIL Series Connector ITT Interconnect Solutions MKJ5B2K19-85SC vs MKJ5B2W19-85SC
MKJ5B2C19-85SC MIL Series Connector ITT Interconnect Solutions MKJ5B2K19-85SC vs MKJ5B2C19-85SC
MKJ5B2Y19-85SC MIL Series Connector ITT Interconnect Solutions MKJ5B2K19-85SC vs MKJ5B2Y19-85SC
MKJ5B2F19-85SC MIL Series Connector ITT Interconnect Solutions MKJ5B2K19-85SC vs MKJ5B2F19-85SC
Part Number Description Manufacturer Compare
MKJ5B2Z19-85RA MIL Series Connector ITT Interconnect Solutions MKJ5B2K19-85SC vs MKJ5B2Z19-85RA
MKJ5B2W19-85CC MIL Series Connector ITT Interconnect Solutions MKJ5B2K19-85SC vs MKJ5B2W19-85CC
MKJ5B2C19-85RD MIL Series Connector ITT Interconnect Solutions MKJ5B2K19-85SC vs MKJ5B2C19-85RD
MKJ5B2Z19-85OA MIL Series Connector ITT Interconnect Solutions MKJ5B2K19-85SC vs MKJ5B2Z19-85OA
MKJ5B2Z19-85SB MIL Series Connector ITT Interconnect Solutions MKJ5B2K19-85SC vs MKJ5B2Z19-85SB
MKJ5B2C19-85DD MIL Series Connector ITT Interconnect Solutions MKJ5B2K19-85SC vs MKJ5B2C19-85DD
MKJ5B2F19-85CC MIL Series Connector ITT Interconnect Solutions MKJ5B2K19-85SC vs MKJ5B2F19-85CC
MKJ5B2Y19-85SD MIL Series Connector ITT Interconnect Solutions MKJ5B2K19-85SC vs MKJ5B2Y19-85SD
MKJ5B2C19-85SC MIL Series Connector ITT Interconnect Solutions MKJ5B2K19-85SC vs MKJ5B2C19-85SC
MKJ5B2F19-85OB MIL Series Connector ITT Interconnect Solutions MKJ5B2K19-85SC vs MKJ5B2F19-85OB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKJ5B2K19-85SC by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKJ5B2K19-85SC by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MKJ5B2K19-85SC would you like to use for your alert(s)?
  • Please alert me when MKJ5B2K19-85SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKJ5B2K19-85SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKJ5B2K19-85SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKJ5B2K19-85SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKJ5B2K19-85SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKJ5B2K19-85SC by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: