Part Details for MKJ5B1W10-13OA by ITT Interconnect Solutions
Overview of MKJ5B1W10-13OA by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKJ5B1W10-13OA
MKJ5B1W10-13OA CAD Models
MKJ5B1W10-13OA Part Data Attributes
|
MKJ5B1W10-13OA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ5B1W10-13OA
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 13 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Unique Insert Number | 10-13 |
Alternate Parts for MKJ5B1W10-13OA
This table gives cross-reference parts and alternative options found for MKJ5B1W10-13OA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5B1W10-13OA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKJ5B1Z10-13OA | ITT Interconnect Solutions | Check for Price | MIL Series Connector | MKJ5B1W10-13OA vs MKJ5B1Z10-13OA |
MKJ5B1Y10-13OA | ITT Interconnect Solutions | Check for Price | MIL Series Connector | MKJ5B1W10-13OA vs MKJ5B1Y10-13OA |
MKJ5B1K10-13OA | ITT Interconnect Solutions | Check for Price | MIL Series Connector | MKJ5B1W10-13OA vs MKJ5B1K10-13OA |