Datasheets
MKJ5B1F11-4SD by: ITT Interconnect Solutions

4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Part Details for MKJ5B1F11-4SD by ITT Interconnect Solutions

Overview of MKJ5B1F11-4SD by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MKJ5B1F11-4SD

Part # Distributor Description Stock Price Buy
DISTI # MKJ5B1F11-4SD
Avnet Americas Connector Miniature Circular Socket 4 Position Crimp Straight Cable Mount 4 Terminal 1 Port - Bulk (Alt: MKJ5B1F11-4SD) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk 0
  • 25 $146.3350
  • 30 $138.4250
  • 60 $113.2725
  • 130 $95.0925
  • 250 $80.6345
  • 1,300 $70.1730
  • 2,500 $64.9750
$64.9750 / $146.3350 Buy Now
DISTI # 965-MKJ5B1F114SD
Mouser Electronics Circular MIL Spec Connector RoHS: Compliant 0
  • 25 $119.8300
  • 50 $115.8200
$115.8200 / $119.8300 Order Now
DISTI # ITTMKJ5B1F11-4SD
Heilind Electronics MKJ5B1F11-4SD Americas - 0 in Stock
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 7 $183.6200
  • 13 $121.6900
  • 19 $98.8800
  • 25 $96.9000
$96.9000 / $183.6200 Buy Now
DISTI # ITTMKJ5B1F11-4SD
Interstate Connecting Components MKJ5B1F11-4SD 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 7 $183.6200
  • 13 $121.6900
  • 19 $98.8800
  • 25 $96.9000
$96.9000 / $183.6200 Buy Now

Part Details for MKJ5B1F11-4SD

MKJ5B1F11-4SD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MKJ5B1F11-4SD Part Data Attributes

MKJ5B1F11-4SD ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
MKJ5B1F11-4SD ITT Interconnect Solutions 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Reach Compliance Code compliant
Factory Lead Time 37 Weeks
Additional Feature POLARISED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 4
Contact Sizes 16
Coupling Type THREADED
Degrees of Rotation 140
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization D
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 11
Termination Type CRIMP
Total Number of Contacts 4
Unique Insert Number 11-4

Alternate Parts for MKJ5B1F11-4SD

This table gives cross-reference parts and alternative options found for MKJ5B1F11-4SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5B1F11-4SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MKJ5B1W11-4SD 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ITT Interconnect Solutions MKJ5B1F11-4SD vs MKJ5B1W11-4SD
Part Number Description Manufacturer Compare
MKJ5B1W11-4SB 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ITT Interconnect Solutions MKJ5B1F11-4SD vs MKJ5B1W11-4SB
805-004-01Z111-4SE Circular Connector Glenair Inc MKJ5B1F11-4SD vs 805-004-01Z111-4SE
805-004-01ZC11-4SC Circular Connector Glenair Inc MKJ5B1F11-4SD vs 805-004-01ZC11-4SC
MKJ5B1W11-4SC 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ITT Interconnect Solutions MKJ5B1F11-4SD vs MKJ5B1W11-4SC
805-004-01ZB11-4SE Circular Connector Glenair Inc MKJ5B1F11-4SD vs 805-004-01ZB11-4SE
MKJ5B1F11-4SC 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ITT Interconnect Solutions MKJ5B1F11-4SD vs MKJ5B1F11-4SC
MKJ5B1Z11-4SD 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ITT Interconnect Solutions MKJ5B1F11-4SD vs MKJ5B1Z11-4SD
MKJ5B1F11-4SA 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ITT Interconnect Solutions MKJ5B1F11-4SD vs MKJ5B1F11-4SA
MKJ5B1W11-4SD 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ITT Interconnect Solutions MKJ5B1F11-4SD vs MKJ5B1W11-4SD
805-004-01ZB11-4SD Circular Connector Glenair Inc MKJ5B1F11-4SD vs 805-004-01ZB11-4SD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKJ5B1F11-4SD by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKJ5B1F11-4SD by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MKJ5B1F11-4SD would you like to use for your alert(s)?
  • Please alert me when MKJ5B1F11-4SD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKJ5B1F11-4SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKJ5B1F11-4SD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKJ5B1F11-4SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKJ5B1F11-4SD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKJ5B1F11-4SD by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: