Datasheets
MKJ5A7Z9-10BA by: ITT Interconnect Solutions

MIL Series Connector

Part Details for MKJ5A7Z9-10BA by ITT Interconnect Solutions

Overview of MKJ5A7Z9-10BA by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Part Details for MKJ5A7Z9-10BA

MKJ5A7Z9-10BA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MKJ5A7Z9-10BA Part Data Attributes

MKJ5A7Z9-10BA ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
MKJ5A7Z9-10BA ITT Interconnect Solutions MIL Series Connector
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 10
Contact Sizes 23
Coupling Type THREADED
Degrees of Rotation 150
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD AND PANEL
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization A
Shell Finish BLACK ZINC NICKEL PLATED
Shell Material ALUMINUM ALLOY
Shell Size 9
Termination Type SOLDER
Total Number of Contacts 10
Unique Insert Number 9-10

Alternate Parts for MKJ5A7Z9-10BA

This table gives cross-reference parts and alternative options found for MKJ5A7Z9-10BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5A7Z9-10BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MKJ5A7F9-10BA MIL Series Connector, ITT Interconnect Solutions MKJ5A7Z9-10BA vs MKJ5A7F9-10BA
MKJ5A7Y9-10AA MIL Series Connector ITT Interconnect Solutions MKJ5A7Z9-10BA vs MKJ5A7Y9-10AA
MKJ5A7C9-10BA MIL Series Connector ITT Interconnect Solutions MKJ5A7Z9-10BA vs MKJ5A7C9-10BA
MKJ5A7K9-10BA MIL Series Connector ITT Interconnect Solutions MKJ5A7Z9-10BA vs MKJ5A7K9-10BA
MKJ5A7F9-10AA MIL Series Connector ITT Interconnect Solutions MKJ5A7Z9-10BA vs MKJ5A7F9-10AA
MKJ5A7W9-10BA MIL Series Connector ITT Interconnect Solutions MKJ5A7Z9-10BA vs MKJ5A7W9-10BA
Part Number Description Manufacturer Compare
2M805-003-07M9-10PB Circular Connector Amphenol Corporation MKJ5A7Z9-10BA vs 2M805-003-07M9-10PB
MKJ5A7Y9-10GC MIL Series Connector ITT Interconnect Solutions MKJ5A7Z9-10BA vs MKJ5A7Y9-10GC
2M805-003-07ZN9-10PA Circular Connector Amphenol Corporation MKJ5A7Z9-10BA vs 2M805-003-07ZN9-10PA
MKJ5A7W9-10LA MIL Series Connector ITT Interconnect Solutions MKJ5A7Z9-10BA vs MKJ5A7W9-10LA
MKJ5A7F9-10PB MIL Series Connector ITT Interconnect Solutions MKJ5A7Z9-10BA vs MKJ5A7F9-10PB
MKJ5A7Z9-10GA MIL Series Connector ITT Interconnect Solutions MKJ5A7Z9-10BA vs MKJ5A7Z9-10GA
2M805-003-07Z19-10PA Circular Connector Amphenol Corporation MKJ5A7Z9-10BA vs 2M805-003-07Z19-10PA
MKJ5A7W9-10GD MIL Series Connector ITT Interconnect Solutions MKJ5A7Z9-10BA vs MKJ5A7W9-10GD
2M805-003-07NF9-10PC Circular Connector Amphenol Corporation MKJ5A7Z9-10BA vs 2M805-003-07NF9-10PC
MKJ5A7C9-10BD MIL Series Connector ITT Interconnect Solutions MKJ5A7Z9-10BA vs MKJ5A7C9-10BD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKJ5A7Z9-10BA by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKJ5A7Z9-10BA by ITT Interconnect Solutions

  • Please alert me when MKJ5A7Z9-10BA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MKJ5A7Z9-10BA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKJ5A7Z9-10BA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MKJ5A7Z9-10BA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKJ5A7Z9-10BA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKJ5A7Z9-10BA by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: