Part Details for MKJ5A7Y9-10BD by ITT Interconnect Solutions
Overview of MKJ5A7Y9-10BD by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54L10/BDA | Rochester Electronics LLC | 54L10 - NAND GATE, TRIPLE 3-INPUT - Dual marked (M38510/02003BDA) | |
5410/BDA | Rochester Electronics LLC | 5410 - NAND GATE, TRIPLE 3-INPUT - Dual marked (M38510/00103BDA) | |
G827MA20210BDHR | Amphenol Communications Solutions | PCB Socket 2.0mm Pitch, STR Surfacemount, 2x10Pin, G/F, LCP, W=4.0mm, 3.56mm_6.3mm, WITH POST, T&R W/CAP |
Part Details for MKJ5A7Y9-10BD
MKJ5A7Y9-10BD CAD Models
MKJ5A7Y9-10BD Part Data Attributes
|
MKJ5A7Y9-10BD
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ5A7Y9-10BD
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 140 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | BLACK ZINC NICKEL PLATED | |
Shell Material | STAINLESS STEEL | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 9-10 |
Alternate Parts for MKJ5A7Y9-10BD
This table gives cross-reference parts and alternative options found for MKJ5A7Y9-10BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5A7Y9-10BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5A7Z9-10AD | MIL Series Connector | ITT Interconnect Solutions | MKJ5A7Y9-10BD vs MKJ5A7Z9-10AD |
MKJ5A7C9-10BD | MIL Series Connector | ITT Interconnect Solutions | MKJ5A7Y9-10BD vs MKJ5A7C9-10BD |
MKJ5A7Z9-10BD | MIL Series Connector | ITT Interconnect Solutions | MKJ5A7Y9-10BD vs MKJ5A7Z9-10BD |
MKJ5A7W9-10AD | MIL Series Connector | ITT Interconnect Solutions | MKJ5A7Y9-10BD vs MKJ5A7W9-10AD |
MKJ5A7F9-10AD | MIL Series Connector | ITT Interconnect Solutions | MKJ5A7Y9-10BD vs MKJ5A7F9-10AD |
MKJ5A7C9-10AD | MIL Series Connector | ITT Interconnect Solutions | MKJ5A7Y9-10BD vs MKJ5A7C9-10AD |
MKJ5A7W9-10BD | MIL Series Connector | ITT Interconnect Solutions | MKJ5A7Y9-10BD vs MKJ5A7W9-10BD |
MKJ5A7K9-10BD | MIL Series Connector | ITT Interconnect Solutions | MKJ5A7Y9-10BD vs MKJ5A7K9-10BD |