MKJ5A6Y9-10SC
ITT Interconnect Solutions
Description: MIL Series Connector

Overview of MKJ5A6Y9-10SC by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
EP610SC-20 Rochester Electronics LLC OT PLD, 22ns, CMOS, PDSO24, PLASTIC, SO-24
EP610SC-15 Rochester Electronics LLC OT PLD, 17ns, CMOS, PDSO24, PLASTIC, SO-24

CAD Models for MKJ5A6Y9-10SC by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKJ5A6Y9-10SC by ITT Interconnect Solutions

MKJ5A6Y9-10SC
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Additional Feature
POLARISED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
10
Contact Sizes
23
Coupling Type
THREADED
Degrees of Rotation
95
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
C
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
Shell Size
9
Termination Type
CRIMP
Total Number of Contacts
10
Unique Insert Number
9-10
Want to compare parts?
  1. MKJ5A6Y9-10SC
    ITT Interconnect Solutions
    MIL Series Connector
    VS

Alternate Parts for MKJ5A6Y9-10SC

This table gives cross-reference parts and alternative options found for MKJ5A6Y9-10SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5A6Y9-10SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
805-001-16ZN9-10HC Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Plug, Glenair Inc MKJ5A6Y9-10SC vs 805-001-16ZN9-10HC
MKJ5A6W9-10SC MIL Series Connector ITT Interconnect Solutions MKJ5A6Y9-10SC vs MKJ5A6W9-10SC
805-001-16C9-10HF Circular Connector Glenair Inc MKJ5A6Y9-10SC vs 805-001-16C9-10HF
2M805-001-16NF9-10SC Circular Connector, Amphenol Corporation MKJ5A6Y9-10SC vs 2M805-001-16NF9-10SC
805-001-16MT9-10HF Circular Connector Glenair Inc MKJ5A6Y9-10SC vs 805-001-16MT9-10HF
MKJ5A6C9-10SC MIL Series Connector ITT Interconnect Solutions MKJ5A6Y9-10SC vs MKJ5A6C9-10SC
805-001-16Z19-10HF Circular Connector Glenair Inc MKJ5A6Y9-10SC vs 805-001-16Z19-10HF
805-001-16ZNU9-10HF Circular Connector Glenair Inc MKJ5A6Y9-10SC vs 805-001-16ZNU9-10HF
2M805-001-16ZNU9-10SC Circular Connector, Amphenol Corporation MKJ5A6Y9-10SC vs 2M805-001-16ZNU9-10SC
805-001-16Z19-10SF Circular Connector Glenair Inc MKJ5A6Y9-10SC vs 805-001-16Z19-10SF
Part Number Description Manufacturer Compare
805-001-16MT9-10SF Circular Connector Glenair Inc MKJ5A6Y9-10SC vs 805-001-16MT9-10SF
2M805-001-16ZNU9-10SB MIL Series Connector, 10 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation MKJ5A6Y9-10SC vs 2M805-001-16ZNU9-10SB
MKJ5A6Y9-10SD MIL Series Connector ITT Interconnect Solutions MKJ5A6Y9-10SC vs MKJ5A6Y9-10SD
805-001-16ZNU9-10SE Circular Connector Glenair Inc MKJ5A6Y9-10SC vs 805-001-16ZNU9-10SE
MKJ5A6K9-10SC MIL Series Connector ITT Interconnect Solutions MKJ5A6Y9-10SC vs MKJ5A6K9-10SC
MKJ5A6Z9-10SD MIL Series Connector ITT Interconnect Solutions MKJ5A6Y9-10SC vs MKJ5A6Z9-10SD
2M805-001-16NF9-10SB MIL Series Connector, 10 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation MKJ5A6Y9-10SC vs 2M805-001-16NF9-10SB
805-001-16MT9-10SC Circular Connector Glenair Inc MKJ5A6Y9-10SC vs 805-001-16MT9-10SC
MKJ5A6Y9-10OB MIL Series Connector ITT Interconnect Solutions MKJ5A6Y9-10SC vs MKJ5A6Y9-10OB
MKJ5A6Y9-10RA MIL Series Connector ITT Interconnect Solutions MKJ5A6Y9-10SC vs MKJ5A6Y9-10RA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKJ5A6Y9-10SC by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKJ5A6Y9-10SC by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MKJ5A6Y9-10SC would you like to use for your alert(s)?
  • Please alert me when MKJ5A6Y9-10SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKJ5A6Y9-10SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKJ5A6Y9-10SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKJ5A6Y9-10SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKJ5A6Y9-10SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKJ5A6Y9-10SC by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: