Datasheets
MKJ5A6K18-55CC by: ITT Interconnect Solutions

MIL Series Connector

Part Details for MKJ5A6K18-55CC by ITT Interconnect Solutions

Overview of MKJ5A6K18-55CC by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Part Details for MKJ5A6K18-55CC

MKJ5A6K18-55CC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MKJ5A6K18-55CC Part Data Attributes

MKJ5A6K18-55CC ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
MKJ5A6K18-55CC ITT Interconnect Solutions MIL Series Connector
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 55
Contact Sizes 23
Coupling Type THREADED
Degrees of Rotation 95
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization C
Shell Material STAINLESS STEEL
Shell Size 18
Termination Type SOLDER
Total Number of Contacts 55
Unique Insert Number 18-55

Alternate Parts for MKJ5A6K18-55CC

This table gives cross-reference parts and alternative options found for MKJ5A6K18-55CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5A6K18-55CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MKJ5A6K18-55DC MIL Series Connector ITT Interconnect Solutions MKJ5A6K18-55CC vs MKJ5A6K18-55DC
MKJ5A6C18-55CC MIL Series Connector ITT Interconnect Solutions MKJ5A6K18-55CC vs MKJ5A6C18-55CC
MKJ5A6W18-55DC MIL Series Connector ITT Interconnect Solutions MKJ5A6K18-55CC vs MKJ5A6W18-55DC
MKJ5A6F18-55CC MIL Series Connector ITT Interconnect Solutions MKJ5A6K18-55CC vs MKJ5A6F18-55CC
MKJ5A6F18-55DC MIL Series Connector ITT Interconnect Solutions MKJ5A6K18-55CC vs MKJ5A6F18-55DC
MKJ5A6Z18-55CC MIL Series Connector ITT Interconnect Solutions MKJ5A6K18-55CC vs MKJ5A6Z18-55CC
Part Number Description Manufacturer Compare
MKJ5A6Y18-55CB MIL Series Connector ITT Interconnect Solutions MKJ5A6K18-55CC vs MKJ5A6Y18-55CB
805-001-16NF18-55SF Circular Connector Glenair Inc MKJ5A6K18-55CC vs 805-001-16NF18-55SF
805-001-16ZN18-55HE Circular Connector Glenair Inc MKJ5A6K18-55CC vs 805-001-16ZN18-55HE
805-001-16NF18-55HE Circular Connector Glenair Inc MKJ5A6K18-55CC vs 805-001-16NF18-55HE
805-001-16MT18-55HB Circular Connector Glenair Inc MKJ5A6K18-55CC vs 805-001-16MT18-55HB
MKJ5A6F18-55SB MIL Series Connector ITT Interconnect Solutions MKJ5A6K18-55CC vs MKJ5A6F18-55SB
MKJ5A6W18-55CD MIL Series Connector ITT Interconnect Solutions MKJ5A6K18-55CC vs MKJ5A6W18-55CD
MKJ5A6F18-55CA MIL Series Connector ITT Interconnect Solutions MKJ5A6K18-55CC vs MKJ5A6F18-55CA
MKJ5A6W18-55CB MIL Series Connector ITT Interconnect Solutions MKJ5A6K18-55CC vs MKJ5A6W18-55CB
805-001-16MT18-55SC Circular Connector Glenair Inc MKJ5A6K18-55CC vs 805-001-16MT18-55SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKJ5A6K18-55CC by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKJ5A6K18-55CC by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MKJ5A6K18-55CC would you like to use for your alert(s)?
  • Please alert me when MKJ5A6K18-55CC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKJ5A6K18-55CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKJ5A6K18-55CC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKJ5A6K18-55CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKJ5A6K18-55CC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKJ5A6K18-55CC by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: