MKJ5A6K15-37PC
ITT Interconnect Solutions
Description: MIL Series Connector

Overview of MKJ5A6K15-37PC by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

CAD Models for MKJ5A6K15-37PC by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKJ5A6K15-37PC by ITT Interconnect Solutions

MKJ5A6K15-37PC
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
POLARISED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
37
Contact Sizes
23
Coupling Type
THREADED
Degrees of Rotation
95
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
C
Shell Material
STAINLESS STEEL
Shell Size
15
Termination Type
CRIMP
Total Number of Contacts
37
Unique Insert Number
15-37
Want to compare parts?
  1. MKJ5A6K15-37PC
    ITT Interconnect Solutions
    MIL Series Connector
    VS

Alternate Parts for MKJ5A6K15-37PC

This table gives cross-reference parts and alternative options found for MKJ5A6K15-37PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5A6K15-37PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2M805-001-16ZM15-37PC Circular Connector, Amphenol Corporation MKJ5A6K15-37PC vs 2M805-001-16ZM15-37PC
805-001-16M15-37PC Circular Connector, 37 Contact(s), Aluminum Alloy, Male, Plug, Glenair Inc MKJ5A6K15-37PC vs 805-001-16M15-37PC
MKJ5A6Y15-37PC MIL Series Connector ITT Interconnect Solutions MKJ5A6K15-37PC vs MKJ5A6Y15-37PC
MKJ5A6Z15-37PC MIL Series Connector ITT Interconnect Solutions MKJ5A6K15-37PC vs MKJ5A6Z15-37PC
805-001-16NF15-37PC Circular Connector, 37 Contact(s), Aluminum Alloy, Male, Plug, Glenair Inc MKJ5A6K15-37PC vs 805-001-16NF15-37PC
2M805-001-16NF15-37PC Circular Connector, Amphenol Corporation MKJ5A6K15-37PC vs 2M805-001-16NF15-37PC
MKJ5A6W15-37PC MIL Series Connector ITT Interconnect Solutions MKJ5A6K15-37PC vs MKJ5A6W15-37PC
2M805-001-16Z115-37PC Circular Connector, Amphenol Corporation MKJ5A6K15-37PC vs 2M805-001-16Z115-37PC
2M805-001-16ZNU15-37PC Circular Connector, Amphenol Corporation MKJ5A6K15-37PC vs 2M805-001-16ZNU15-37PC
805-001-16M15-37GC Circular Connector, 37 Contact(s), Aluminum Alloy, Male, Plug, Glenair Inc MKJ5A6K15-37PC vs 805-001-16M15-37GC
Part Number Description Manufacturer Compare
MKJ5A6Z15-37AD MIL Series Connector ITT Interconnect Solutions MKJ5A6K15-37PC vs MKJ5A6Z15-37AD
MKJ5A6C15-37LD MIL Series Connector ITT Interconnect Solutions MKJ5A6K15-37PC vs MKJ5A6C15-37LD
805-001-16NF15-37GF Circular Connector Glenair Inc MKJ5A6K15-37PC vs 805-001-16NF15-37GF
MKJ5A6K15-37BD MIL Series Connector ITT Interconnect Solutions MKJ5A6K15-37PC vs MKJ5A6K15-37BD
MKJ5A6C15-37BA MIL Series Connector ITT Interconnect Solutions MKJ5A6K15-37PC vs MKJ5A6C15-37BA
MKJ5A6Y15-37PA MIL Series Connector ITT Interconnect Solutions MKJ5A6K15-37PC vs MKJ5A6Y15-37PA
MKJ5A6W15-37PB MIL Series Connector ITT Interconnect Solutions MKJ5A6K15-37PC vs MKJ5A6W15-37PB
MKJ5A6C15-37LB MIL Series Connector ITT Interconnect Solutions MKJ5A6K15-37PC vs MKJ5A6C15-37LB
805-001-16C15-37GE Circular Connector Glenair Inc MKJ5A6K15-37PC vs 805-001-16C15-37GE
MKJ5A6W15-37GC MIL Series Connector ITT Interconnect Solutions MKJ5A6K15-37PC vs MKJ5A6W15-37GC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKJ5A6K15-37PC by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKJ5A6K15-37PC by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MKJ5A6K15-37PC would you like to use for your alert(s)?
  • Please alert me when MKJ5A6K15-37PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKJ5A6K15-37PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKJ5A6K15-37PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKJ5A6K15-37PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKJ5A6K15-37PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKJ5A6K15-37PC by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: