Part Details for MKJ5A6C9-10GC by ITT Interconnect Solutions
Overview of MKJ5A6C9-10GC by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP1810GC-35 | Rochester Electronics LLC | UV PLD, 40ns, CMOS, CPGA68, WINDOWED, CERAMIC, PGA-68 | |
UPD70F3210GC-8BT-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
TSI574-10GCL | Renesas Electronics Corporation | RapidIO Switch |
Part Details for MKJ5A6C9-10GC
MKJ5A6C9-10GC CAD Models
MKJ5A6C9-10GC Part Data Attributes
|
MKJ5A6C9-10GC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ5A6C9-10GC
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | BLACK ANODISED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 9-10 |
Alternate Parts for MKJ5A6C9-10GC
This table gives cross-reference parts and alternative options found for MKJ5A6C9-10GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5A6C9-10GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKJ5A6Z9-10GC | ITT Interconnect Solutions | Check for Price | MIL Series Connector | MKJ5A6C9-10GC vs MKJ5A6Z9-10GC |
MKJ5A6K9-10GC | ITT Interconnect Solutions | Check for Price | MIL Series Connector | MKJ5A6C9-10GC vs MKJ5A6K9-10GC |
MKJ5A6W9-10GC | ITT Interconnect Solutions | Check for Price | MIL Series Connector | MKJ5A6C9-10GC vs MKJ5A6W9-10GC |
MKJ5A6Y9-10GC | ITT Interconnect Solutions | Check for Price | MIL Series Connector | MKJ5A6C9-10GC vs MKJ5A6Y9-10GC |