Part Details for MKJ1C7F13-37CB by ITT Interconnect Solutions
Overview of MKJ1C7F13-37CB by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJ1C7F13-37CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W1771
|
Newark | Trinity Mkj |Itt Cannon MKJ1C7F13-37CB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.4200 | Buy Now |
DISTI #
MKJ1C7F13-37CB-ND
|
DigiKey | CIRCULAR Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
965-MKJ1C7F13-37CB
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$178.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$193.5100 / $530.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$193.5100 / $530.0700 | Buy Now |
Part Details for MKJ1C7F13-37CB
MKJ1C7F13-37CB CAD Models
MKJ1C7F13-37CB Part Data Attributes:
|
MKJ1C7F13-37CB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1C7F13-37CB
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARISED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 75 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Unique Insert Number | 13-37 |
Alternate Parts for MKJ1C7F13-37CB
This table gives cross-reference parts and alternative options found for MKJ1C7F13-37CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ1C7F13-37CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ1C7Y13-37DD | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7F13-37CB vs MKJ1C7Y13-37DD |
MKJ1C1C13-37DD | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7F13-37CB vs MKJ1C1C13-37DD |
MKJ1A2F13-37SC | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7F13-37CB vs MKJ1A2F13-37SC |
MKJ1A2W13-37SD | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7F13-37CB vs MKJ1A2W13-37SD |
MKJ1C1Z13-37CA | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7F13-37CB vs MKJ1C1Z13-37CA |
MKJ1A2Z13-37SB | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7F13-37CB vs MKJ1A2Z13-37SB |
MKJ1B2C13-37SA | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7F13-37CB vs MKJ1B2C13-37SA |
MKJ1C1W13-37DD | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7F13-37CB vs MKJ1C1W13-37DD |
MKJ1C7K13-37CB | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7F13-37CB vs MKJ1C7K13-37CB |
MKJ1C7Y13-37DB | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7F13-37CB vs MKJ1C7Y13-37DB |