Part Details for MKJ1C7F13-37AC by ITT Interconnect Solutions
Overview of MKJ1C7F13-37AC by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJ1C7F13-37AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W1765
|
Newark | Trinity Mkj |Itt Cannon MKJ1C7F13-37AC Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.5900 | Buy Now |
DISTI #
MKJ1C7F13-37AC-ND
|
DigiKey | CIRCULAR Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
965-MKJ1C7F13-37AC
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$159.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$173.0800 / $474.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$173.0800 / $474.1300 | Buy Now |
Part Details for MKJ1C7F13-37AC
MKJ1C7F13-37AC CAD Models
MKJ1C7F13-37AC Part Data Attributes:
|
MKJ1C7F13-37AC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1C7F13-37AC
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARISED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Unique Insert Number | 13-37 |