Part Details for MKJ1C2K13-37DD by ITT Interconnect Solutions
Overview of MKJ1C2K13-37DD by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MKJ1C2K13-37DD
MKJ1C2K13-37DD CAD Models
MKJ1C2K13-37DD Part Data Attributes
|
MKJ1C2K13-37DD
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1C2K13-37DD
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARISED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 140 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Material | STAINLESS STEEL | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Unique Insert Number | 13-37 |
Alternate Parts for MKJ1C2K13-37DD
This table gives cross-reference parts and alternative options found for MKJ1C2K13-37DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ1C2K13-37DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ1C2K13-37DC | MIL Series Connector | ITT Interconnect Solutions | MKJ1C2K13-37DD vs MKJ1C2K13-37DC |
MKJ1C1Y13-37DB | MIL Series Connector | ITT Interconnect Solutions | MKJ1C2K13-37DD vs MKJ1C1Y13-37DB |
MKJ1B1K13-37SC | MIL Series Connector | ITT Interconnect Solutions | MKJ1C2K13-37DD vs MKJ1B1K13-37SC |
MKJ1C1Y13-37DC | MIL Series Connector | ITT Interconnect Solutions | MKJ1C2K13-37DD vs MKJ1C1Y13-37DC |
MKJ1B2Z13-37SA | MIL Series Connector | ITT Interconnect Solutions | MKJ1C2K13-37DD vs MKJ1B2Z13-37SA |
MKJ1B7Y13-37SD | MIL Series Connector | ITT Interconnect Solutions | MKJ1C2K13-37DD vs MKJ1B7Y13-37SD |
MKJ1B1C13-37SD | MIL Series Connector | ITT Interconnect Solutions | MKJ1C2K13-37DD vs MKJ1B1C13-37SD |
MKJ1A2F13-37SB | MIL Series Connector | ITT Interconnect Solutions | MKJ1C2K13-37DD vs MKJ1A2F13-37SB |
MKJ1A2W13-37SC | MIL Series Connector | ITT Interconnect Solutions | MKJ1C2K13-37DD vs MKJ1A2W13-37SC |
MKJ1C7C13-37DC | MIL Series Connector | ITT Interconnect Solutions | MKJ1C2K13-37DD vs MKJ1C7C13-37DC |