MKJ1A1W10-5SAF0
ITT Interconnect Solutions
Description: 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Overview of MKJ1A1W10-5SAF0 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MKJ1A1W10-5SAF0 by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # MKJ1A1W10-5SAF0
Avnet Americas Connector Circular Housing Socket 5 Position 10 Shell Size Olive Drab Cadmium Aluminum - Bulk (Alt: MKJ1A1W10-5SAF0) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk 0
  • 25 $134.9575
  • 30 $127.6625
  • 60 $104.4780
  • 130 $87.7145
  • 250 $74.3705
  • 1,300 $64.7190
  • 2,500 $59.9250
$59.9250 / $134.9575 Buy Now
DISTI # 965-MKJ11W15SF
Mouser Electronics Circular MIL Spec Connector RoHS: Not Compliant 0
  • 25 $110.5100
  • 50 $106.8200
$106.8200 / $110.5100 Order Now
DISTI # ITTMKJ1A1W10-5SAF0
Heilind Electronics MKJ1A1W10-5SAF0 Americas - 0 in Stock
Buy Now
Onlinecomponents.com   0
  • 7 $169.3500
  • 13 $112.2300
  • 19 $91.1900
  • 25 $89.3600
$89.3600 / $169.3500 Buy Now
DISTI # ITTMKJ1A1W10-5SAF0
Interstate Connecting Components MKJ1A1W10-5SAF0 0
Buy Now
Master Electronics   0
  • 7 $169.3500
  • 13 $112.2300
  • 19 $91.1900
  • 25 $89.3600
$89.3600 / $169.3500 Buy Now

CAD Models for MKJ1A1W10-5SAF0 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKJ1A1W10-5SAF0 by ITT Interconnect Solutions

MKJ1A1W10-5SAF0
ITT Interconnect Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Factory Lead Time
37 Weeks
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
5
Contact Sizes
16
Coupling Type
THREADED
Degrees of Rotation
150
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
10
Termination Type
CRIMP
Total Number of Contacts
5
Unique Insert Number
10-5
Want to compare parts?
  1. MKJ1A1W10-5SAF0
    ITT Interconnect Solutions
    5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKJ1A1W10-5SAF0 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKJ1A1W10-5SAF0 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MKJ1A1W10-5SAF0 would you like to use for your alert(s)?
  • Please alert me when MKJ1A1W10-5SAF0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKJ1A1W10-5SAF0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKJ1A1W10-5SAF0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKJ1A1W10-5SAF0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKJ1A1W10-5SAF0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKJ1A1W10-5SAF0 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: