Datasheets
MKJ0B7C9-19GN by: ITT Interconnect Solutions

MIL Series Connector

Part Details for MKJ0B7C9-19GN by ITT Interconnect Solutions

Overview of MKJ0B7C9-19GN by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Part Details for MKJ0B7C9-19GN

MKJ0B7C9-19GN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MKJ0B7C9-19GN Part Data Attributes

MKJ0B7C9-19GN ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
MKJ0B7C9-19GN ITT Interconnect Solutions MIL Series Connector
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 19
Contact Sizes 23
Coupling Type THREADED
Degrees of Rotation
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization N
Shell Finish BLACK ANODISED
Shell Material ALUMINUM ALLOY
Shell Size 9
Termination Type CRIMP
Total Number of Contacts 19
Unique Insert Number 9-19

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKJ0B7C9-19GN by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKJ0B7C9-19GN by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MKJ0B7C9-19GN would you like to use for your alert(s)?
  • Please alert me when MKJ0B7C9-19GN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKJ0B7C9-19GN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKJ0B7C9-19GN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKJ0B7C9-19GN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKJ0B7C9-19GN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKJ0B7C9-19GN by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: