Part Details for MKJ0A7C9-19PY by ITT Interconnect Solutions
Overview of MKJ0A7C9-19PY by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Part Details for MKJ0A7C9-19PY
MKJ0A7C9-19PY CAD Models
MKJ0A7C9-19PY Part Data Attributes
|
MKJ0A7C9-19PY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ0A7C9-19PY
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARISED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Y | |
Shell Finish | ANODIZED BLACK | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 9-19 |
Alternate Parts for MKJ0A7C9-19PY
This table gives cross-reference parts and alternative options found for MKJ0A7C9-19PY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ0A7C9-19PY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ0B1K9-19PX | MIL Series Connector | ITT Interconnect Solutions | MKJ0A7C9-19PY vs MKJ0B1K9-19PX |
MKJ0B1Z9-19PY | MIL Series Connector | ITT Interconnect Solutions | MKJ0A7C9-19PY vs MKJ0B1Z9-19PY |
MKJ0C2Y9-19AN | MIL Series Connector | ITT Interconnect Solutions | MKJ0A7C9-19PY vs MKJ0C2Y9-19AN |
MKJ0C1C9-19BX | MIL Series Connector | ITT Interconnect Solutions | MKJ0A7C9-19PY vs MKJ0C1C9-19BX |
MKJ0A7Y9-19PX | MIL Series Connector | ITT Interconnect Solutions | MKJ0A7C9-19PY vs MKJ0A7Y9-19PX |
MKJ0B1W9-19PN | MIL Series Connector | ITT Interconnect Solutions | MKJ0A7C9-19PY vs MKJ0B1W9-19PN |
MKJ0C2W9-19BX | MIL Series Connector | ITT Interconnect Solutions | MKJ0A7C9-19PY vs MKJ0C2W9-19BX |
MKJ0C2C9-19AZ | MIL Series Connector | ITT Interconnect Solutions | MKJ0A7C9-19PY vs MKJ0C2C9-19AZ |
MKJ0C1Y9-19BN | MIL Series Connector | ITT Interconnect Solutions | MKJ0A7C9-19PY vs MKJ0C1Y9-19BN |
MKJ0A7C9-19PZ | MIL Series Connector | ITT Interconnect Solutions | MKJ0A7C9-19PY vs MKJ0A7C9-19PZ |