Part Details for MKF2805-6-0-505 by Stocko Contact GmbH & Co Kg
Overview of MKF2805-6-0-505 by Stocko Contact GmbH & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Medical Imaging
Robotics and Drones
Part Details for MKF2805-6-0-505
MKF2805-6-0-505 CAD Models
MKF2805-6-0-505 Part Data Attributes
|
MKF2805-6-0-505
Stocko Contact GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
MKF2805-6-0-505
Stocko Contact GmbH & Co Kg
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STOCKO CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
Alternate Parts for MKF2805-6-0-505
This table gives cross-reference parts and alternative options found for MKF2805-6-0-505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKF2805-6-0-505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMTV1-05SHY0101 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | MKF2805-6-0-505 vs RMTV1-05SHY0101 |
201F05D01U | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | MKF2805-6-0-505 vs 201F05D01U |
F32FSS-05V-KX | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | MKF2805-6-0-505 vs F32FSS-05V-KX |
RMTB1-05SH06701 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | MKF2805-6-0-505 vs RMTB1-05SH06701 |
A2543H02-5P | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Jowle Technology Co Ltd | MKF2805-6-0-505 vs A2543H02-5P |
W-A2405 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, | SMK Corporation | MKF2805-6-0-505 vs W-A2405 |
XMAP-05V-S | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | MKF2805-6-0-505 vs XMAP-05V-S |
RMTV1-05SH06702 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | MKF2805-6-0-505 vs RMTV1-05SH06702 |
FCN-723J005/1M | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | FUJITSU Component Ltd | MKF2805-6-0-505 vs FCN-723J005/1M |
XNIRP-05V-A-S | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | MKF2805-6-0-505 vs XNIRP-05V-A-S |