Part Details for MKE38P600LB-TRR by IXYS Corporation
Overview of MKE38P600LB-TRR by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJU1CF00DWA-00#W0 | Renesas Electronics Corporation | High-performance Fast Recovery Diodes with Low VF and High-speed trr for Increasing Device Efficiency | |
RJU65F25DWA-00#W0 | Renesas Electronics Corporation | High-performance Fast Recovery Diodes with Low VF and High-speed trr for Increasing Device Efficiency | |
RJU1CF07DWA-00#W0 | Renesas Electronics Corporation | High-performance Fast Recovery Diodes with Low VF and High-speed trr for Increasing Device Efficiency |
Price & Stock for MKE38P600LB-TRR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKE38P600LB-TRR-ND
|
DigiKey | MOSFET N-CH 600V 50A SMPD Min Qty: 200 Lead time: 76 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$42.5750 | Buy Now |
DISTI #
747-MKE38P600LB-TRR
|
Mouser Electronics | MOSFETs SMPD MOSFETs | 0 |
|
$46.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 28 Weeks | 0 |
|
$34.7000 | Buy Now |
DISTI #
MKE38P600LB-TRR
|
TTI | MOSFETs SMPD MOSFETs Min Qty: 200 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$44.3300 | Buy Now |
Part Details for MKE38P600LB-TRR
MKE38P600LB-TRR CAD Models
MKE38P600LB-TRR Part Data Attributes
|
MKE38P600LB-TRR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MKE38P600LB-TRR
IXYS Corporation
MOSFET N-CH 600V 50A SMPD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 1950 mJ | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G9 | |
Number of Elements | 2 | |
Number of Terminals | 9 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |