Part Details for MKDSN1,5/10BD:NZ4545 by Phoenix Contact
Overview of MKDSN1,5/10BD:NZ4545 by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54L10/BDA | Rochester Electronics LLC | 54L10 - NAND GATE, TRIPLE 3-INPUT - Dual marked (M38510/02003BDA) | |
5410/BDA | Rochester Electronics LLC | 5410 - NAND GATE, TRIPLE 3-INPUT - Dual marked (M38510/00103BDA) | |
G827MA20210BDHR | Amphenol Communications Solutions | PCB Socket 2.0mm Pitch, STR Surfacemount, 2x10Pin, G/F, LCP, W=4.0mm, 3.56mm_6.3mm, WITH POST, T&R W/CAP |
Part Details for MKDSN1,5/10BD:NZ4545
MKDSN1,5/10BD:NZ4545 CAD Models
MKDSN1,5/10BD:NZ4545 Part Data Attributes
|
MKDSN1,5/10BD:NZ4545
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
MKDSN1,5/10BD:NZ4545
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |