MKC2PCM50.1/5/100VDCREEL18/360
Wima
Description: CAPACITOR, METALLIZED FILM, POLYCARBONATE, 100V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of MKC2PCM50.1/5/100VDCREEL18/360 by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MKC2PCM50.1/5/100VDCREEL18/360 by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKC2PCM50.1/5/100VDCREEL18/360 by Wima

MKC2PCM50.1/5/100VDCREEL18/360
Wima
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYCARBONATE
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 14 INCH
Positive Tolerance
5%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Reference Standard
IEC60384-6
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. MKC2PCM50.1/5/100VDCREEL18/360
    Wima
    CAPACITOR, METALLIZED FILM, POLYCARBONATE, 100V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for MKC2PCM50.1/5/100VDCREEL18/360

This table gives cross-reference parts and alternative options found for MKC2PCM50.1/5/100VDCREEL18/360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKC2PCM50.1/5/100VDCREEL18/360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKC4PCM100.1/5/100VDCREEL18/360 CAPACITOR, METALLIZED FILM, POLYCARBONATE, 100V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED Wima MKC2PCM50.1/5/100VDCREEL18/360 vs MKC4PCM100.1/5/100VDCREEL18/360

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKC2PCM50.1/5/100VDCREEL18/360 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKC2PCM50.1/5/100VDCREEL1... by Wima

Select Manufacturer
Which Manufacturer of MKC2PCM50.1/5/100VDCREEL1... would you like to use for your alert(s)?
  • Please alert me when MKC2PCM50.1/5/100VDCREEL1... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKC2PCM50.1/5/100VDCREEL1... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKC2PCM50.1/5/100VDCREEL1... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKC2PCM50.1/5/100VDCREEL1... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKC2PCM50.1/5/100VDCREEL1....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKC2PCM50.1/5/100VDCREEL18/360 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: