Part Details for MKC1862-610/016-V by Vishay Roederstein
Overview of MKC1862-610/016-V by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59H1016V | Renesas Electronics Corporation | High Voltage GreenFET Load Switch | |
SLG59H1016VTR | Renesas Electronics Corporation | High Voltage GreenFET Load Switch | |
SLG59H1016V-EVB | Renesas Electronics Corporation | SLG59H1016V Evaluation Board |
Part Details for MKC1862-610/016-V
MKC1862-610/016-V CAD Models
MKC1862-610/016-V Part Data Attributes
|
MKC1862-610/016-V
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MKC1862-610/016-V
Vishay Roederstein
CAPACITOR, METALLIZED FILM, POLYCARBONATE, 100V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY ROEDERSTEIN | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKC1862-610/016-V
This table gives cross-reference parts and alternative options found for MKC1862-610/016-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKC1862-610/016-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKC4-SV2110/100VDC/20REEL18/360PCM27.5 | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 100V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Wima | MKC1862-610/016-V vs MKC4-SV2110/100VDC/20REEL18/360PCM27.5 |