Part Details for MKC10PCM27.50.47/10/400VDCREEL18/360 by Wima
Overview of MKC10PCM27.50.47/10/400VDCREEL18/360 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKC10PCM27.50.47/10/400VDCREEL18/360
MKC10PCM27.50.47/10/400VDCREEL18/360 CAD Models
MKC10PCM27.50.47/10/400VDCREEL18/360 Part Data Attributes
|
MKC10PCM27.50.47/10/400VDCREEL18/360
Wima
Buy Now
Datasheet
|
Compare Parts:
MKC10PCM27.50.47/10/400VDCREEL18/360
Wima
CAPACITOR, FILM/FOIL, POLYCARBONATE, 400V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MKC10PCM27.50.47/10/400VDCREEL18/360
This table gives cross-reference parts and alternative options found for MKC10PCM27.50.47/10/400VDCREEL18/360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKC10PCM27.50.47/10/400VDCREEL18/360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKC4PCM22.50.47/10/400VDCREEL18/360 | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 400V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Wima | MKC10PCM27.50.47/10/400VDCREEL18/360 vs MKC4PCM22.50.47/10/400VDCREEL18/360 |