Part Details for MKB51.5/100/10 by Wima
Overview of MKB51.5/100/10 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKB51.5/100/10
MKB51.5/100/10 CAD Models
MKB51.5/100/10 Part Data Attributes
|
MKB51.5/100/10
Wima
Buy Now
Datasheet
|
Compare Parts:
MKB51.5/100/10
Wima
CAP,MET POLYCARBONATE,1.5UF,100VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 8369 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Insultated and Non-Insulated Models | |
Dielectric Material | POLYCARBONATE | |
Height | 9.5 mm | |
Length | 21 mm | |
Manufacturer Series | MKB5 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | MKB 5 | |
Size Code | 8369 | |
Width | 17.5 mm |