Part Details for MKA50VC3R3MD55 by Chemi-Con
Overview of MKA50VC3R3MD55 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKA50VC3R3MD55
MKA50VC3R3MD55 CAD Models
MKA50VC3R3MD55 Part Data Attributes
|
MKA50VC3R3MD55
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
MKA50VC3R3MD55
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3uF, SURFACE MOUNT, 1717, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , 1717 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SOLVENT PROOF | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Manufacturer Series | MKA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 14 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT |
Alternate Parts for MKA50VC3R3MD55
This table gives cross-reference parts and alternative options found for MKA50VC3R3MD55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKA50VC3R3MD55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
335ACA050M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717, | Cornell Dubilier Electronics Inc | MKA50VC3R3MD55 vs 335ACA050M |
NAWU3R3M50V4X6.1JLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | NIC Components Corp | MKA50VC3R3MD55 vs NAWU3R3M50V4X6.1JLBF |
NAWU3R3M50V4X6.3JBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | NIC Components Corp | MKA50VC3R3MD55 vs NAWU3R3M50V4X6.3JBF |
MVJ50VC3R3MD60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717, CAN | Chemi-Con | MKA50VC3R3MD55 vs MVJ50VC3R3MD60 |
B41121A6335M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3uF, SURFACE MOUNT, 1717, ROHS COMPLIANT | TDK Epcos | MKA50VC3R3MD55 vs B41121A6335M000 |
EEVHB1H3R3R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717, 5.8 MMH CHIP | Panasonic Electronic Components | MKA50VC3R3MD55 vs EEVHB1H3R3R |
NAWU3R3M50V4X6.1JLSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | NIC Components Corp | MKA50VC3R3MD55 vs NAWU3R3M50V4X6.1JLSF |
RVR-50V3R3MD55UQ-R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717, CHIP | TAIYO YUDEN | MKA50VC3R3MD55 vs RVR-50V3R3MD55UQ-R2 |
MKA50VC3R3MD55TP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3uF, SURFACE MOUNT, 1717, CHIP | Chemi-Con | MKA50VC3R3MD55 vs MKA50VC3R3MD55TP |
50RGV3.3M4X5.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717 | Rubycon Corporation | MKA50VC3R3MD55 vs 50RGV3.3M4X5.5 |