Part Details for MK3807-01RI by Integrated Device Technology Inc
Overview of MK3807-01RI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK3807-01RILF | Renesas Electronics Corporation | Buffer/Clock Driver | |
MK3807-01RILFTR | Renesas Electronics Corporation | Buffer/Clock Driver | |
MK1714-01RILFTR | Renesas Electronics Corporation | Spread Spectrum Multiplier Clock |
Part Details for MK3807-01RI
MK3807-01RI CAD Models
MK3807-01RI Part Data Attributes
|
MK3807-01RI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MK3807-01RI
Integrated Device Technology Inc
Low Skew Clock Driver, 3807 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, SSOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 3807 | |
Input Conditioning | SCHMITT TRIGGER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 3.8 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.35 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MK3807-01RI
This table gives cross-reference parts and alternative options found for MK3807-01RI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK3807-01RI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK3807-01GILFT | Low Skew Clock Driver, 3807 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, ROHS COMPLIANT, TSSOP-20 | Integrated Device Technology Inc | MK3807-01RI vs MK3807-01GILFT |
MK3807-01GIT | Low Skew Clock Driver, 3807 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, TSSOP-20 | Integrated Device Technology Inc | MK3807-01RI vs MK3807-01GIT |
MK3805SIT | Low Skew Clock Driver, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, SOIC-20 | Integrated Device Technology Inc | MK3807-01RI vs MK3805SIT |
MK3807-01GILF | Low Skew Clock Driver, 3807 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, ROHS COMPLIANT, TSSOP-20 | Integrated Device Technology Inc | MK3807-01RI vs MK3807-01GILF |
MK3807-01SIT | Low Skew Clock Driver, 3807 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, SOIC-20 | Integrated Device Technology Inc | MK3807-01RI vs MK3807-01SIT |
MK3807-01SI | Low Skew Clock Driver, 3807 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, SOIC-20 | Integrated Device Technology Inc | MK3807-01RI vs MK3807-01SI |
MK3807-01GILF | Low Skew Clock Driver, 3807 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20 | Renesas Electronics Corporation | MK3807-01RI vs MK3807-01GILF |
MK3807-01GI | Low Skew Clock Driver, 3807 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, TSSOP-20 | Integrated Device Technology Inc | MK3807-01RI vs MK3807-01GI |
CDC319DBLE | CDC SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, PLASTIC, SSOP-28 | Texas Instruments | MK3807-01RI vs CDC319DBLE |
CDC319DBR | 1-line to 10-line clock driver with I2C control interface 28-SSOP 0 to 70 | Texas Instruments | MK3807-01RI vs CDC319DBR |