Part Details for MK3732-08RILFTR by Integrated Device Technology Inc
Overview of MK3732-08RILFTR by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MK3732-08RILFTR
MK3732-08RILFTR CAD Models
MK3732-08RILFTR Part Data Attributes:
|
MK3732-08RILFTR
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MK3732-08RILFTR
Integrated Device Technology Inc
Clock Generator, 70.656MHz, CMOS, PDSO20, 0.150 INCH, QSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 70.656 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 24.576 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for MK3732-08RILFTR
This table gives cross-reference parts and alternative options found for MK3732-08RILFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK3732-08RILFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK3732-08RLF | Clock Generator, 70.656MHz, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Integrated Device Technology Inc | MK3732-08RILFTR vs MK3732-08RLF |
MK3732-08RTR | Clock Generator, 70.656MHz, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Integrated Device Technology Inc | MK3732-08RILFTR vs MK3732-08RTR |
MK3732-08R | Clock Generator, 70.656MHz, CMOS, PDSO20 | Renesas Electronics Corporation | MK3732-08RILFTR vs MK3732-08R |
MK3732-08R | Clock Generator, 70.656MHz, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Integrated Device Technology Inc | MK3732-08RILFTR vs MK3732-08R |
MK3732-08RLFTR | Clock Generator, 70.656MHz, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Integrated Device Technology Inc | MK3732-08RILFTR vs MK3732-08RLFTR |
MK3732-08RITR | Clock Generator, 70.656MHz, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Integrated Device Technology Inc | MK3732-08RILFTR vs MK3732-08RITR |