Part Details for MK3724GTR by Integrated Device Technology Inc
Overview of MK3724GTR by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Part Details for MK3724GTR
MK3724GTR CAD Models
MK3724GTR Part Data Attributes
|
MK3724GTR
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MK3724GTR
Integrated Device Technology Inc
Clock Generator, 73.728MHz, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.4 MM, 0.65 MM PITCH, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 73.728 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for MK3724GTR
This table gives cross-reference parts and alternative options found for MK3724GTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK3724GTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK3724GT | Clock Generator, 73.728MHz, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 | Integrated Device Technology Inc | MK3724GTR vs MK3724GT |
MK3724GILFT | Clock Generator, 73.728MHz, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, TSSOP-16 | Integrated Device Technology Inc | MK3724GTR vs MK3724GILFT |
MK3724GLF | TSSOP-16, Tube | Integrated Device Technology Inc | MK3724GTR vs MK3724GLF |