Part Details for MK3200SLF by Integrated Device Technology Inc
Overview of MK3200SLF by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK3200SLF | Renesas Electronics Corporation | 32.768KHz Clock Oscillator | |
MK3200SLFTR | Renesas Electronics Corporation | 32.768KHz Clock Oscillator |
Price & Stock for MK3200SLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 323 |
|
$2.0205 / $4.9280 | Buy Now |
|
Quest Components | 258 |
|
$2.8600 / $6.6000 | Buy Now | |
|
Quest Components | 96 |
|
$4.8840 / $7.9200 | Buy Now |
Part Details for MK3200SLF
MK3200SLF CAD Models
MK3200SLF Part Data Attributes
|
MK3200SLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MK3200SLF
Integrated Device Technology Inc
SOIC-8, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 0.032768 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 0.032768 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for MK3200SLF
This table gives cross-reference parts and alternative options found for MK3200SLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK3200SLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK3200STR | Clock Generator, 0.032768MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | MK3200SLF vs MK3200STR |
MK3200SILF | SOIC-8, Tube | Integrated Device Technology Inc | MK3200SLF vs MK3200SILF |
MK3200S | Clock Generator, 0.032768MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | MK3200SLF vs MK3200S |
MK3200SI | Clock Generator, 0.032768MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | MK3200SLF vs MK3200SI |
MK3200SITR | Clock Generator, 0.032768MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | MK3200SLF vs MK3200SITR |
MK3200SILFTR | SOIC-8, Reel | Integrated Device Technology Inc | MK3200SLF vs MK3200SILFTR |
MK3200SLFTR | SOIC-8, Reel | Integrated Device Technology Inc | MK3200SLF vs MK3200SLFTR |