Part Details for MK2A475M05011PA by Samwha Electronics
Overview of MK2A475M05011PA by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK2A475M05011PA
MK2A475M05011PA CAD Models
MK2A475M05011PA Part Data Attributes
|
MK2A475M05011PA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
MK2A475M05011PA
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 125 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for MK2A475M05011PA
This table gives cross-reference parts and alternative options found for MK2A475M05011PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK2A475M05011PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MZ2A475M05011TS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MK2A475M05011PA vs MZ2A475M05011TS |
NRE-FL4R7M100V5X11TBF1F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MK2A475M05011PA vs NRE-FL4R7M100V5X11TBF1F |
100YXF4R7MEFCTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | MK2A475M05011PA vs 100YXF4R7MEFCTA5X11 |
ESW475M100AC3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | MK2A475M05011PA vs ESW475M100AC3AA |
100YXJ4R7MFA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MK2A475M05011PA vs 100YXJ4R7MFA5X11 |
ESW475M100AC3JA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | MK2A475M05011PA vs ESW475M100AC3JA |
WL2A475M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MK2A475M05011PA vs WL2A475M05011FS |
SH100M4R70A2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | MK2A475M05011PA vs SH100M4R70A2F-0511 |
MAL214299477E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MK2A475M05011PA vs MAL214299477E3 |
100YXJ4R7MT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | MK2A475M05011PA vs 100YXJ4R7MT15X11 |