Part Details for MK2745-24SILF by Integrated Device Technology Inc
Overview of MK2745-24SILF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK2745-24SLFTR | Renesas Electronics Corporation | DVD/MPEG Clock Source | |
MK2745-21SLF | Renesas Electronics Corporation | DVD/MPEG Clock Source | |
MK2745-21SLFTR | Renesas Electronics Corporation | DVD/MPEG Clock Source |
Part Details for MK2745-24SILF
MK2745-24SILF CAD Models
MK2745-24SILF Part Data Attributes
|
MK2745-24SILF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MK2745-24SILF
Integrated Device Technology Inc
PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Matte Tin (Sn) - annealed |