Part Details for MK2492FE-R52 by Ohmite Mfg Co
Overview of MK2492FE-R52 by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK2492FE-R52
MK2492FE-R52 CAD Models
MK2492FE-R52 Part Data Attributes
|
MK2492FE-R52
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MK2492FE-R52
Ohmite Mfg Co
RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 24900ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Epoxy | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MK2492FE-R52
This table gives cross-reference parts and alternative options found for MK2492FE-R52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK2492FE-R52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK2492FE-R58 | RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 24900ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | MK2492FE-R52 vs MK2492FE-R58 |
MK2492FE-A52 | RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 24900ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | MK2492FE-R52 vs MK2492FE-A52 |