Part Details for MK23-35-C-2 by Standex-Meder Electronics
Overview of MK23-35-C-2 by Standex-Meder Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Telecommunications
Price & Stock for MK23-35-C-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2660
|
Newark | Reed Switch, Spst-No, 1A, 200V, Smd, Product Range:-, Contact Configuration:Spst-No, Switch Mounting:Smd, Contact Current Max:1A, Switching Voltage Max:200V, Switching Power Max:20W, Contact Resistance Max:0.15Ohm, Operate At Rohs Compliant: Yes |Standexmeder MK23-35-C-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8604 |
|
$1.0700 / $1.2900 | Buy Now |
DISTI #
374-MK23-35-C-2CT-ND
|
DigiKey | SWITCH REED SPST-NO 1A 200V Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6567 In Stock |
|
$0.6312 / $1.3100 | Buy Now |
DISTI #
876-MK23-35-C-2
|
Mouser Electronics | Proximity Sensors SPST-NO 1 Form A Surf Mnt S Gull wing RoHS: Compliant | 2555 |
|
$0.6310 / $1.2800 | Buy Now |
DISTI #
STXMK23-35-C-2
|
Heilind Electronics | 9231350023 SENSOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Bare Glass, Surface Mount (Short Gull wing) AT 1520 RoHS: Compliant | 0 |
|
$0.6040 / $0.7950 | Buy Now |
Part Details for MK23-35-C-2
MK23-35-C-2 CAD Models
MK23-35-C-2 Part Data Attributes:
|
MK23-35-C-2
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK23-35-C-2
Standex-Meder Electronics
Photoelectric Sensor, Cylindrical, Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Height | 1.9 mm | |
Body Length or Diameter | 10.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 100 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Surface Mount | YES | |
Termination Type | SOLDER |