Microcontrollers and Processors
MK20DX256ZVLK10
Description: 32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, LQFP-80

Overview of MK20DX256ZVLK10 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MK20DX256ZVLK10 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MK20DX256ZVLK10 by Rochester Electronics LLC

MK20DX256ZVLK10
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
QFP
Package Description
12 X 12 MM, LQFP-80
Pin Count
80
Reach Compliance Code
unknown
Has ADC
YES
Address Bus Width
Bit Size
32
Clock Frequency-Max
50 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e3
Length
12 mm
Moisture Sensitivity Level
3
Number of I/O Lines
52
Number of Terminals
80
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
100 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
12 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MK20DX256ZVLK10
    Rochester Electronics LLC
    32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, LQFP-80
    VS

Alternate Parts for MK20DX256ZVLK10

This table gives cross-reference parts and alternative options found for MK20DX256ZVLK10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK20DX256ZVLK10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MK20DX256ZVLK10 MICROCONTROLLER, PQFP64, 12 X 12 MM, 1.70 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LQFP-64 FUJITSU Semiconductor Limited MK20DX256ZVLK10 vs MK20DX256ZVLK10
MK20DX256ZVLK10 32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PQFP80 NXP Semiconductors MK20DX256ZVLK10 vs MK20DX256ZVLK10
Part Number Description Manufacturer Compare
MK20DX256ZVLK10 MICROCONTROLLER, PQFP64, 12 X 12 MM, 1.70 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LQFP-64 FUJITSU Semiconductor Limited MK20DX256ZVLK10 vs MK20DX256ZVLK10
MK20DX256ZVLK10 32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PQFP80 NXP Semiconductors MK20DX256ZVLK10 vs MK20DX256ZVLK10

Related Parts for MK20DX256ZVLK10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MK20DX256ZVLK10 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MK20DX256ZVLK10 by Rochester Electronics LLC

  • Please alert me when MK20DX256ZVLK10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MK20DX256ZVLK10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MK20DX256ZVLK10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MK20DX256ZVLK10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MK20DX256ZVLK10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MK20DX256ZVLK10 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: