-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLASH, 50MHz, RISC MICROCONTROLLER, QCC32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W6499
|
Newark | 32 Bit Microcontroller, K2 Usb Series, Arm Cortex-M4, 50 Mhz, 128 Kb, 16 Kb, 32, Qfn Rohs Compliant: Yes |Nxp MK20DX128VFM5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6913 |
|
$5.4000 / $8.6100 | Buy Now |
DISTI #
MK20DX128VFM5-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 32QFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1196 In Stock |
|
$4.4554 / $7.5300 | Buy Now |
DISTI #
MK20DX128VFM5
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M4, 50 MHz, 128 KB, 16 KB, 32 Pins, QFN - Trays (Alt: MK20DX128VFM5) RoHS: Compliant Min Qty: 490 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.6048 | Buy Now |
DISTI #
841-MK20DX128VFM5
|
Mouser Electronics | ARM Microcontrollers - MCU KINETIS 128K FLEX RoHS: Compliant | 1702 |
|
$4.0300 / $9.3000 | Buy Now |
DISTI #
V36:1790_07189359
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2352 | Americas - 2182 |
|
$3.8640 / $5.9830 | Buy Now |
|
Future Electronics | Kinetis K20 Series 128 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$4.0600 | Buy Now |
DISTI #
84870849
|
Verical | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Date Code: 2421 | Americas - 2450 |
|
$7.6523 | Buy Now |
DISTI #
82120325
|
Verical | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2406 | Americas - 2390 |
|
$4.7750 / $8.1000 | Buy Now |
DISTI #
76839904
|
Verical | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2352 | Americas - 2182 |
|
$3.8640 | Buy Now |
|
Bristol Electronics | 104 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MK20DX128VFM5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK20DX128VFM5
NXP Semiconductors
FLASH, 50MHz, RISC MICROCONTROLLER, QCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 5 X 5 MM, QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 20 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 50 MHz | |
Supply Current-Max | 18.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |