Part Details for MK20212G by Fischer Elektronik GmbH & Co KG
Overview of MK20212G by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Part Details for MK20212G
MK20212G CAD Models
MK20212G Part Data Attributes
|
MK20212G
Fischer Elektronik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
MK20212G
Fischer Elektronik GmbH & Co KG
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FISCHER ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for MK20212G
This table gives cross-reference parts and alternative options found for MK20212G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK20212G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC19077-KF5 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | MK20212G vs HC19077-KF5 |
HC19071-KL3 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | MK20212G vs HC19071-KL3 |
26-01-206-5G-R | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Astron | MK20212G vs 26-01-206-5G-R |
HD2X06-HH | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | AUK Contractors Co Ltd | MK20212G vs HD2X06-HH |
HC19070-KL7 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | MK20212G vs HC19070-KL7 |
1441101210 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | MK20212G vs 1441101210 |
HC1907G-KU1 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | MK20212G vs HC1907G-KU1 |
2530-12SE-G | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Ho Chien Electronics Group Inc | MK20212G vs 2530-12SE-G |
9441001266 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | MK20212G vs 9441001266 |
94410012610 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | MK20212G vs 94410012610 |