MK202070C9530FR500
Vishay Draloric
Description: RESISTOR, METAL FILM, 0.6W, 1%, 50ppm, 953ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of MK202070C9530FR500 by Vishay Draloric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Computing and Data Storage Entertainment and Gaming

CAD Models for MK202070C9530FR500 by Vishay Draloric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MK202070C9530FR500 by Vishay Draloric

MK202070C9530FR500
Vishay Draloric
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY DRALORIC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
JESD-609 Code
e3
Manufacturer Series
MK
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.6 W
Rated Temperature
70 °C
Resistance
953 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. MK202070C9530FR500
    Vishay Draloric
    RESISTOR, METAL FILM, 0.6W, 1%, 50ppm, 953ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for MK202070C9530FR500

This table gives cross-reference parts and alternative options found for MK202070C9530FR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK202070C9530FR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFS1/2CLT26A9530F RESISTOR, METAL FILM, 0.6W, 1%, 50ppm, 953ohm, THROUGH HOLE MOUNT, AXIAL LEADED KOA Speer Electronics Inc MK202070C9530FR500 vs MFS1/2CLT26A9530F
MFS1/2CLT52R9530F RESISTOR, METAL FILM, 0.6W, 1%, 50ppm, 953ohm, THROUGH HOLE MOUNT, AXIAL LEADED KOA Speer Electronics Inc MK202070C9530FR500 vs MFS1/2CLT52R9530F
MF0207FTE953R Fixed Resistor, Metal Film, 0.6W, 953ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MK202070C9530FR500 vs MF0207FTE953R
MFS1/2CLT52A9530F RESISTOR, METAL FILM, 0.6W, 1%, 50ppm, 953ohm, THROUGH HOLE MOUNT, AXIAL LEADED KOA Speer Electronics Inc MK202070C9530FR500 vs MFS1/2CLT52A9530F
MF0207FBE953R Fixed Resistor, Metal Film, 0.6W, 953ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MK202070C9530FR500 vs MF0207FBE953R
MF0207FRE953R Fixed Resistor, Metal Film, 0.6W, 953ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MK202070C9530FR500 vs MF0207FRE953R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MK202070C9530FR500 by Vishay Draloric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MK202070C9530FR500 by Vishay Draloric

Select Manufacturer
Which Manufacturer of MK202070C9530FR500 would you like to use for your alert(s)?
  • Please alert me when MK202070C9530FR500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MK202070C9530FR500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MK202070C9530FR500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MK202070C9530FR500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MK202070C9530FR500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MK202070C9530FR500 by Vishay Draloric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: