Part Details for MK202070C2490FR500 by Vishay Draloric
Overview of MK202070C2490FR500 by Vishay Draloric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK202070C2490FR500
MK202070C2490FR500 CAD Models
MK202070C2490FR500 Part Data Attributes
|
MK202070C2490FR500
Vishay Draloric
Buy Now
Datasheet
|
Compare Parts:
MK202070C2490FR500
Vishay Draloric
RESISTOR, METAL FILM, 0.6W, 1%, 50ppm, 249ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY DRALORIC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
JESD-609 Code | e3 | |
Manufacturer Series | MK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MK202070C2490FR500
This table gives cross-reference parts and alternative options found for MK202070C2490FR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK202070C2490FR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
491-0249R1%TK5020 | RESISTOR, METAL FILM, 0.6W, 1%, 50ppm, 249ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vitrohm Portuguesa LDA | MK202070C2490FR500 vs 491-0249R1%TK5020 |
MF0207FRE249R | Fixed Resistor, Metal Film, 0.6W, 249ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MK202070C2490FR500 vs MF0207FRE249R |
SMA020750249R1%R5 | RESISTOR, METAL FILM, 0.6W, 1%, 50ppm, 249ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Draloric | MK202070C2490FR500 vs SMA020750249R1%R5 |
MFS1/2CLT52A2490F | RESISTOR, METAL FILM, 0.6W, 1%, 50ppm, 249ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | MK202070C2490FR500 vs MFS1/2CLT52A2490F |