Part Details for MK200-281515 by Interpoint
Overview of MK200-281515 by Interpoint
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Part Details for MK200-281515
MK200-281515 CAD Models
MK200-281515 Part Data Attributes
|
MK200-281515
Interpoint
Buy Now
Datasheet
|
Compare Parts:
MK200-281515
Interpoint
Analog Circuit, Hybrid,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERPOINT CORP | |
Part Package Code | MODULE | |
Package Description | , MODULE,10LEAD,1.9 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 19 V | |
Number of Terminals | 10 | |
Output Current-Max | 6.67 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,10LEAD,1.9 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Technology | HYBRID |
Alternate Parts for MK200-281515
This table gives cross-reference parts and alternative options found for MK200-281515. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK200-281515, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK-200281212 | 2-OUTPUT 85W DC-DC REG PWR SUPPLY MODULE, 2.400 X 2.280 INCH, 0.450 INCH HEIGHT, HERMETIC SEALED, METAL, PACKAGE-10 | Interpoint | MK200-281515 vs MK-200281212 |